Filter Your Search
1 - 2 of 2 results
|
MC9S12DB128CFUE
Freescale Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 16 | 25 MHz | 131072 | 16 | 16 | 50 MHz | 59 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | NO | YES | 8 | YES | FLASH | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | MATTE TIN | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | QFP | PLASTIC, LQFP-80 | 80 | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
MC9S12DB128CFUE
Rochester Electronics LLC
|
Check for Price | No | Active | 16 | 25 MHz | 16 | 16 | 50 MHz | 59 | YES | 2.5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G80 | e0 | 3 | 85 °C | -40 °C | 220 | 30 | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | ROCHESTER ELECTRONICS LLC | QFP | PLASTIC, LQFP-80 | 80 | unknown |