Filter Your Search
1 - 6 of 6 results
|
KMC9S12DG256BCFU
Freescale Semiconductor
|
Check for Price | Obsolete | 16 | 25 MHz | 16 | 16 | 16 MHz | 59 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | YES | YES | FLASH | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | QFP | QFP, | 80 | unknown | 8542.31.00.01 | ||||||||
|
KMC9S12DG256BCFU
Motorola Semiconductor Products
|
Check for Price | Transferred | 16 | 25 MHz | 16 | 16 | 16 MHz | 59 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | YES | YES | FLASH | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | MOTOROLA INC | QFP, | unknown | 8542.31.00.01 | ||||||||||
|
MC9S12DG256BCFU
Motorola Mobility LLC
|
Check for Price | Transferred | 16 | 25 MHz | 16 | 16 | 16 MHz | 59 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | YES | YES | FLASH | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | MOTOROLA INC | QFP | QFP, | 80 | unknown | 8542.31.00.01 | ||||||||
|
KMC9S12DG256BCFU
Motorola Mobility LLC
|
Check for Price | Transferred | 16 | 25 MHz | 16 | 16 | 16 MHz | 59 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | YES | YES | FLASH | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | MOTOROLA INC | QFP | QFP, | 80 | unknown | 8542.31.00.01 | ||||||||
|
MC9S12DG256BCFU
Motorola Semiconductor Products
|
Check for Price | Transferred | 16 | 25 MHz | 16 | 16 | 16 MHz | 59 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | YES | YES | FLASH | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | MOTOROLA INC | QFP-80 | unknown | 8542.31.00.01 | ||||||||||
|
MC9S12DG256BCFU
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 16 | 25 MHz | 16 | 16 | 16 MHz | 59 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | YES | YES | FLASH | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 30 | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | QFP | QFP-80 | 80 | compliant | 8542.31.00.01 | NXP |