Filter Your Search
1 - 10 of 302 results
|
MC9S12P32CFT
NXP Semiconductors
|
$5.8350 | Yes | Active | 16 | 32 MHz | 32768 | 2048 | CPU12 | 16 MHz | 34 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | QFN-48 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
MC9S12P64CFT
NXP Semiconductors
|
$6.0900 | Yes | Active | 16 | 32 MHz | 65536 | 4096 | CPU12 | 16 MHz | 34 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | HVQCCN, LCC48,.27SQ,20 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
MC9S12P32MFT
NXP Semiconductors
|
$6.4200 | Yes | Active | 16 | 32 MHz | 32768 | 2048 | CPU12 | 16 MHz | 34 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 3.13 V | AUTOMOTIVE | S-XQCC-N48 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | HVQCCN, LCC48,.27SQ,20 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
MC9S12P64CQK
NXP Semiconductors
|
$6.4919 | Yes | Active | 16 | 32 MHz | 65536 | 4096 | CPU12 | 16 MHz | 52 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | QFP | QFP80,.68SQ | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | QFP-80 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
MC9S12P64CLH
NXP Semiconductors
|
$6.5472 | Yes | Active | 16 | 32 MHz | 65536 | 16 MHz | 49 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 3.13 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | LQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||
|
MC9S12P128MQK
NXP Semiconductors
|
$6.9996 | Yes | Active | 16 | 32 MHz | 131072 | 6144 | CPU12 | 16 MHz | 52 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 3.13 V | AUTOMOTIVE | S-PQFP-G80 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | QFP | QFP80,.68SQ | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | 14 X 14 MM, 2.20 MM HEIGHT, 0.65 MM PITCH, QFP-80 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||
|
MC9S12P96MFT
NXP Semiconductors
|
$7.2913 | Yes | Active | 16 | 32 MHz | 98304 | 6144 | CPU12 | 16 MHz | 34 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 3.13 V | AUTOMOTIVE | S-XQCC-N48 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | HVQCCN, LCC48,.27SQ,20 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
MC9S12P64CLHR
Freescale Semiconductor
|
Check for Price | Transferred | 16 | 32 MHz | 16 MHz | 49 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 3.13 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | FREESCALE SEMICONDUCTOR INC | LFQFP, | unknown | 8542.31.00.01 | QFP | 64 | ||||||||||||||||
|
MC9S12P96J0CQKR
NXP Semiconductors
|
Check for Price | Active | 16 | 64 MHz | 98304 | 6144 | CPU12 | 16 MHz | 64 | YES | 1.8 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 1.98 V | 1.72 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7SQ | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 14 mm | 14 mm | NXP SEMICONDUCTORS | 14 X 14 MM, 0.65 MM PITCH, QFP-80 | compliant | 8542.31.00.01 | |||||||||||||
|
MC9S12P64MLH
NXP Semiconductors
|
Check for Price | Active | 16 | 32 MHz | 65536 | 16 MHz | 49 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 3.13 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | 10 X 10 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, MS-026BCD, LQFP-64 | unknown | 8542.31.00.01 |