Filter Your Search
1 - 10 of 223 results
|
PCNM1206E47R0DGT5
Vishay Intertechnologies
|
Check for Price | Yes | Active | 47 Ω | 0.5 % | 2 W | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | FLAME PROOF, PRECISION | 70 °C | YES | 100 V | e4 | 155 °C | -55 °C | Rectangular | 2 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 381 µm | 3.2004 mm | 1.6002 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | ||||||||||
|
HWTF-63-BN-47R00K-NT
Mini-Systems Inc (MSI)
|
Check for Price | Active | 47 Ω | 10 % | 2 W | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 150 °C | -55 °C | Chip | 2 | ONE SURFACE; WRAPAROUND | 254 µm | 1.524 mm | 762 µm | MINI-SYSTEMS INC | compliant | EAR99 | ||||||||||||||||
|
CPA2512R47R0JST5
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Yes | Active | 47 Ω | 5 % | 2 W | 2512 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | THIN FILM TECHNOLOGY CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||||||||||||
|
HWTF-2-BT-47R00K-NT
Mini-Systems Inc (MSI)
|
Check for Price | Active | 47 Ω | 10 % | 2 W | 0404 | SURFACE MOUNT | SMT | 150 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 150 °C | -55 °C | Chip | 2 | ONE SURFACE; WRAPAROUND | 254 µm | 889 µm | 889 µm | MINI-SYSTEMS INC | compliant | EAR99 | ||||||||||||||||
|
CPA2512Q47R0GST5
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Yes | Active | 47 Ω | 2 % | 2 W | 2512 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | THIN FILM TECHNOLOGY CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||||||||||||
|
HWTF-2-BN-47R00G-NU
Mini-Systems Inc (MSI)
|
Check for Price | Active | 47 Ω | 2 % | 2 W | 0404 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 150 °C | -55 °C | Chip | 2 | ONE SURFACE; WRAPAROUND | 254 µm | 889 µm | 889 µm | MINI-SYSTEMS INC | compliant | |||||||||||||||||
|
FRN200G470M
Synton-Tech Corp
|
Check for Price | Yes | Contact Manufacturer | 47 Ω | 2 % | 2 W | Axial | 300 ppm/°C | FIXED RESISTOR | THIN FILM | FRN | 350 V | 155 °C | -55 °C | Flame Retardant | 2 | 750 µm | 5.5 mm | 16 mm | SYNTON-TECH CORP | compliant | EAR99 | ||||||||||||||||||
|
CPA2512S47R0JST5
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Yes | Active | 47 Ω | 5 % | 2 W | 2512 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | THIN FILM TECHNOLOGY CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||||||||||||
|
HWTF-3-NN-47R00J-NT
Mini-Systems Inc (MSI)
|
Check for Price | Active | 47 Ω | 5 % | 2 W | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 150 °C | -55 °C | Chip | 2 | ONE SURFACE; WRAPAROUND | 254 µm | 1.905 mm | 1.27 mm | MINI-SYSTEMS INC | compliant | |||||||||||||||||
|
FRN200SJ470B
Synton-Tech Corp
|
Check for Price | Yes | Contact Manufacturer | 47 Ω | 5 % | 2 W | Axial | 300 ppm/°C | FIXED RESISTOR | THIN FILM | FRN | 350 V | 155 °C | -55 °C | Flame Retardant | 2 | Bulk | 750 µm | 35 mm | 5 mm | 12 mm | SYNTON-TECH CORP | compliant | EAR99 |