Filter Your Search
1 - 10 of 88 results
|
MCR100-8-AC-AE3-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | 25 µA | 600 V | 800 mA | SCR | SINGLE | 600 V | R-PDSO-G3 | e0 | 110 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | DUAL | UNISONIC TECHNOLOGIES CO LTD | SOT-23 | SMALL OUTLINE, R-PDSO-G3 | 3 | compliant | EAR99 | 8541.30.00.80 | |||||||||||||||||||
|
MCR100-8-AC-T92-B
Unisonic Technologies Co Ltd
|
Check for Price | Active | 25 µA | 600 V | 800 mA | SCR | SINGLE | 600 V | TO-92 | O-PBCY-T3 | e0 | 110 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | UNISONIC TECHNOLOGIES CO LTD | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | compliant | EAR99 | 8541.30.00.80 | ||||||||||||||||||
|
MCR100-8-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 80 µA | 600 V | 800 mA | SCR | SINGLE | 600 V | TO-92 | O-PBCY-T3 | 1 | 125 °C | -40 °C | 260 | 10 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | MICRO COMMERCIAL COMPONENTS | CYLINDRICAL, O-PBCY-T3 | compliant | EAR99 | 8541.30.00.80 | ||||||||||||||||||
|
MCR100-8C(SOT-89)
Unisonic Technologies Co Ltd
|
Check for Price | Active | 800 A | 100 µA | 10 mA | 200 µA | 600 V | SCR | 20 V/us | 800 mV | 10 A | 110 °C | -40 °C | YES | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||
|
MCR100-8-18
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 mA | 200 µA | 600 V | 800 mA | SCR | SINGLE | SENSITIVE GATE | 800 mV | 10 µA | 600 V | TO-226AA | O-PBCY-W3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | MOTOROLA INC | CYLINDRICAL, O-PBCY-W3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||
|
MCR100-8B(TO-92)
Unisonic Technologies Co Ltd
|
Check for Price | Active | 100 µA | 10 mA | 105 µA | 600 V | SCR | 20 V/us | 800 mV | 10 A | 110 °C | -40 °C | NO | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | |||||||||||||||||||||||||||||||
|
MCR100-8-AA-T92-B
Unisonic Technologies Co Ltd
|
Check for Price | Active | 16 µA | 600 V | 800 mA | SCR | SINGLE | 600 V | TO-92 | O-PBCY-T3 | e0 | 110 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | UNISONIC TECHNOLOGIES CO LTD | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | compliant | EAR99 | 8541.30.00.80 | ||||||||||||||||||
|
MCR100-8-AB-T92-B
Unisonic Technologies Co Ltd
|
Check for Price | Active | 21 µA | 600 V | 800 mA | SCR | SINGLE | 600 V | TO-92 | O-PBCY-T3 | e0 | 110 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | UNISONIC TECHNOLOGIES CO LTD | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | compliant | EAR99 | 8541.30.00.80 | ||||||||||||||||||
|
MCR100-8AB(SOT-89)
Unisonic Technologies Co Ltd
|
Check for Price | Active | 800 A | 100 µA | 10 mA | 21 µA | 600 V | SCR | 20 V/us | 800 mV | 10 A | 110 °C | -40 °C | YES | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||
|
MCR100-8RLG
onsemi
|
Check for Price | Yes | Yes | Obsolete | 800 A | 100 µA | 5 mA | 200 µA | 600 V | 800 mA | SCR | SINGLE | 800 mV | 10 A | 600 V | TO-92 | O-PBCY-T3 | e1 | Not Qualified | 110 °C | -40 °C | 260 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ON SEMICONDUCTOR | TO-92 | LEAD FREE, PLASTIC, CASE 29-11, TO-226AA, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | 29-11 | onsemi |