Filter Your Search
1 - 10 of 58 results
|
MD28F010-25
Rochester Electronics LLC
|
Check for Price | No | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 250 ns | FLASH | YES | NO | 100000 Write/Erase Cycles | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 12 V | 1 mA | 30 µA | 5.5 V | 4.5 V | CMOS | MILITARY | NO | NOR TYPE | R-GDIP-T32 | e0 | 125 °C | -55 °C | 32 | CERAMIC, GLASS-SEALED | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 42.165 mm | 15.24 mm | ROCHESTER ELECTRONICS LLC | DIP-32 | unknown | 3A001.A.2.C | 8542.32.00.51 | |||||||||||||||||||||||||
|
MD2811-D32-V3-X-P
SanDisk Corporation
|
Check for Price | Obsolete | CMOS | INDUSTRIAL | R-PDSO-G48 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.3 mm | 18.4 mm | 12 mm | SANDISK CORP | TSOP1, | unknown | 8542.31.00.01 | TSOP1 | 48 | 16 | 20 MBps | ISA | 3.6 V | 2.7 V | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | ||||||||||||||||||||||||||||||||||||||||||
|
MD2815
Intel Corporation
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 350 ns | EEPROM | NO | NO | 2000 | 2.048 k | PARALLEL | 60 mA | 140 µA | MOS | MILITARY | NO | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP24,.6 | unknown | 3A001.A.2.C | 8542.32.00.51 | ||||||||||||||||||||||||||||||||||
|
MD2802-D08
M-Systems Corp
|
Check for Price | No | Obsolete | 240 | M-SYSTEMS CORP | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MD28F010-90
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 90 ns | FLASH | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 12 V | 5.5 V | 4.5 V | CMOS | MILITARY | NOR TYPE | R-GDIP-T32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 42.165 mm | 15.24 mm | ROCHESTER ELECTRONICS LLC | HERMETIC SEALED, CERDIP-32 | unknown | 3A001.A.2.C | 8542.32.00.51 | DIP | 32 | ||||||||||||||||||||||||||||
|
MD28F010-90
Intel Corporation
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 90 ns | FLASH | YES | NO | 10000 Write/Erase Cycles | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | MILITARY | NO | NOR TYPE | R-GDIP-T32 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 32 | CERAMIC, GLASS-SEALED | WDIP | DIP32,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 42.165 mm | 15.24 mm | INTEL CORP | HERMETIC SEALED, CERDIP-32 | unknown | 3A001.A.2.C | 8542.32.00.51 | DIP | 32 | |||||||||||||||||||
|
MD28F256-20
Intel Corporation
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 200 ns | FLASH | YES | NO | 100 Write/Erase Cycles | 32000 | 32.768 k | PARALLEL | 100 µA | CMOS | MILITARY | NO | NOR TYPE | R-XDIP-T32 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 32 | CERAMIC | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP32,.6 | unknown | 3A001.A.2.C | 8542.32.00.51 | ||||||||||||||||||||||||||||||||
|
MD28F020-12
Intel Corporation
|
Check for Price | No | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 120 ns | FLASH | YES | NO | 10000 Write/Erase Cycles | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | MILITARY | NO | NOR TYPE | R-GDIP-T32 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 32 | CERAMIC, GLASS-SEALED | WDIP | DIP32,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 42.165 mm | 15.24 mm | INTEL CORP | CERDIP-32 | unknown | 3A001.A.2.C | 8542.32.00.51 | DIP | 32 | |||||||||||||||||||
|
MD2840
Spectrum Microwave
|
Check for Price | No | No | Obsolete | 1 | HYBRID | COMMERCIAL | R-PDIP-P32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | NO | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 5.46 mm | 22.86 mm | MICRO NETWORKS CORP | DIP, DIP32,.9 | unknown | 8542.39.00.01 | DIP | 32 | 15 V | -10 V | ADC, VOLTAGE-TO-FREQUENCY | 0.05 % | -15 V | 1 | 20 | BINARY | PARALLEL, 8 BITS | |||||||||||||||||||||||||||||||||||
|
MD2811-D32-V3
M-Systems Corp
|
Check for Price | No | Obsolete | 240 | M-SYSTEMS CORP | , | unknown | EAR99 | 8542.32.00.51 |