Filter Your Search
1 - 10 of 242 results
|
MD32F1-8.000MHZ
Caliber Electronics Inc
|
Check for Price | Transferred | AT CUT | 85 °C | -40 °C | SURFACE MOUNT | YES | CALIBER ELECTRONICS INC | SMD, 2 PIN | unknown | 8541.60.00.50 | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 500 µW | 0.003 % | 30 ppm | 32 pF | 8 MHz | L7.0XB5.0XH1.6 (mm)/L0.276XB0.197XH0.063 (inch) | 100 Ω | |||||||||||||||||||||||||||||||||||||||
|
MD32256FKXI-12/AD5
Mosaic Semiconductor Inc
|
Check for Price | Obsolete | 8.3886 Mbit | 32 | 256KX32 | 5 V | 120 ns | 512 | DRAM MODULE | RAS ONLY/CAS BEFORE RAS REFRESH; BYTE WRITE; MULTIPLEXED ADDRESS/DATA BUS | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | MOSAIC SEMICONDUCTOR INC | , | unknown | 8542.32.00.02 | DIP | 48 | EAR99 | |||||||||||||||||||||
|
MD3251AHX
CRYSTALONICS Inc
|
Check for Price | Contact Manufacturer | O-MBCY-W6 | Not Qualified | 200 °C | 6 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | CRYSTALONICS INC | CYLINDRICAL, O-MBCY-W6 | unknown | TO-78 | 8 | EAR99 | CASE 654-07 | TO-78 | |||||||||||||||||||||||||||||||||||||||
|
MD3250AF
Freescale Semiconductor
|
Check for Price | No | Obsolete | e0 | YES | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | , | unknown | EAR99 | 50 mA | 50 | PNP | 200 MHz | |||||||||||||||||||||||||||||||||||||||||||||
|
MD325W2
Oshino Lamps GmbH
|
Check for Price | Contact Manufacturer | OSHINO LAMPS GMBH | unknown | 8541.40.20.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MD325Y2
Oshino Lamps GmbH
|
Check for Price | Contact Manufacturer | OSHINO LAMPS GMBH | unknown | 8541.40.20.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MD32256FKX-12/AD5
Mosaic Semiconductor Inc
|
Check for Price | Obsolete | 8.3886 Mbit | 32 | 256KX32 | 5 V | 120 ns | 512 | DRAM MODULE | RAS ONLY/CAS BEFORE RAS REFRESH; BYTE WRITE; MULTIPLEXED ADDRESS/DATA BUS | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | MOSAIC SEMICONDUCTOR INC | , | unknown | 8542.32.00.02 | DIP | 48 | EAR99 | ||||||||||||||||||||||
|
MD32256FKX-12/AD7
Mosaic Semiconductor Inc
|
Check for Price | Obsolete | 8.3886 Mbit | 32 | 256KX32 | 5 V | 120 ns | 512 | DRAM MODULE | RAS ONLY/CAS BEFORE RAS REFRESH; BYTE WRITE; MULTIPLEXED ADDRESS/DATA BUS | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | MOSAIC SEMICONDUCTOR INC | , | unknown | 8542.32.00.02 | DIP | 48 | EAR99 | ||||||||||||||||||||||
|
MD32256FKX10/AD4
Hybrid Memory Products Ltd
|
Check for Price | Contact Manufacturer | HYBRID MEMORY PRODUCTS LTD | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MD3251A
Freescale Semiconductor
|
Check for Price | No | Obsolete | e0 | NO | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | , | unknown | 50 mA | 30 | PNP | 250 MHz |