Filter Your Search
1 - 3 of 3 results
|
MD51V65165E-50TAZ0AR
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3.3 V | 50 ns | 4096 | FAST PAGE WITH EDO | EDO DRAM | COMMON | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | 5 mA | 120 µA | 3.6 V | 3 V | CMOS | R-PDSO-G50 | 70 °C | 50 | PLASTIC/EPOXY | TSOP2 | TSOP50,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | ROHM CO LTD | TSOP2-50 | unknown | ||||||||||
|
MD51V65165E-50TA
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3.3 V | 50 ns | 4096 | EDO DRAM | COMMON | 4000000 | 4.1943 M | 3-STATE | NO | 500 µA | 140 µA | CMOS | COMMERCIAL | R-PDSO-G50 | Not Qualified | 70 °C | 50 | PLASTIC/EPOXY | TSOP | TSOP50,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | LAPIS SEMICONDUCTOR CO LTD | unknown | EAR99 | 8542.32.00.02 | |||||||||||||||
|
MD51V65165E-50TA
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3.3 V | 50 ns | FAST PAGE WITH EDO | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3.6 V | 3 V | CMOS | COMMERCIAL | X-XUUC-N | Not Qualified | 70 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | OKI ELECTRIC INDUSTRY CO LTD | DIE | unknown | EAR99 | 8542.32.00.02 | DIE |