Filter Your Search
1 - 10 of 3,825 results
|
SC197ULTRT
Semtech Corporation
|
$0.7413 | Yes | Not Recommended | 3.6 V | 5.5 V | 2.9 V | 1.3 A | YES | PHASE-SHIFT | 4.2 MHz | ADJUSTABLE OUTPUT FROM 0.8V TO 3.3V | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XQCC-N18 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 18 | UNSPECIFIED | HVQCCN | LCC18,.08X.12,16 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 400 µm | QUAD | 2 mm | 3 mm | 600 µm | SEMTECH CORP | QFN | 3.0 X 2.0 MM, 0.60 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, MLPQ-18 | 18 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
ADP3193AJCPZ-RL
onsemi
|
$0.7766 | Yes | Obsolete | 5 V | 5.55 V | 4.65 V | YES | PHASE-SHIFT | 4 MHz | CAN ALSO BE CONFIGURED IN CURRENT MODE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL EXTENDED | S-XQCC-N32 | e3 | Not Qualified | 3 | 85 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | ONSEMI | LFCSP32, 5x5, 0.5P | 5 X 5 MM, ROHS COMPLIANT, MO-220VHHD-2, LFCSP-32 | 32 | compliant | EAR99 | 8542.39.00.01 | 932AE | onsemi | ||||||||||
|
LM3370TL-3022/NOPB
Texas Instruments
|
$0.8273 | Yes | Yes | Obsolete | 3.6 V | 1.2 V | 5.5 V | 2.7 V | 1 V | 3.3 V | 600 mA | 2 | YES | PHASE-SHIFT | 2.4 MHz | AUTOMATIC PWM/PFM MODE AVAILABLE; ALSO 1.85 VOLT OUTPUT AVAILABLE | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PBGA-B20 | e1 | Not Qualified | 1 | 85 °C | -30 °C | 260 | 30 | 20 | PLASTIC/EPOXY | VFBGA | BGA20,4X5,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 2.047 mm | 3 mm | 675 µm | TEXAS INSTRUMENTS INC | DSBGA | 3 X 2 MM, 0.60 MM HEIGHT, 0.50 MM PITCH, , MO-211DG, MICRO, SMD-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
ADP3198JCPZ-RL
onsemi
|
$1.0586 | Yes | Obsolete | 5 V | 5.55 V | 4.65 V | YES | PHASE-SHIFT | 4 MHz | CAN ALSO BE CONFIGURED IN CURRENT MODE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | S-XQCC-N40 | e3 | Not Qualified | 3 | 85 °C | 260 | 40 | UNSPECIFIED | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1 mm | ONSEMI | LFCSP40, 6x6, 0.5P | 6 X 6 MM, LEAD FREE, MO-220VJJD-2, LFCSP-40 | 40 | unknown | EAR99 | 8542.39.00.01 | 932AC | onsemi | ||||||||||
|
NCP5386MNR2G
onsemi
|
$1.1281 | Yes | Obsolete | 5.25 V | 4.75 V | YES | PHASE-SHIFT | 1 MHz | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | S-XQCC-N32 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER | YES | TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | ONSEMI | QFN32, 5x5, 0.5P, 3.1x3.1EP | QFN-32 | 32 | compliant | EAR99 | 8542.39.00.01 | 488AM | onsemi | |||||||||||
|
ADP3186JRUZ-REEL
onsemi
|
$1.1504 | Yes | Obsolete | 12 V | 14 V | 6.4 V | YES | PHASE-SHIFT | 4 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G28 | e3 | Not Qualified | 85 °C | 28 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | ONSEMI | TSSOP | LEAD FREE, MO-153AE, TSSOP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
NCP5386AMNR2G
onsemi
|
$1.1696 | Yes | Obsolete | 5.25 V | 4.75 V | YES | PHASE-SHIFT | 1 MHz | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | S-XQCC-N32 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER | YES | TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | ONSEMI | QFN32, 5x5, 0.5P, 3.1x3.1EP | QFN-32 | 32 | compliant | EAR99 | 8542.39.00.01 | 488AM | onsemi | |||||||||||
|
ADP3192JCPZ-RL
onsemi
|
$1.1891 | Yes | Yes | Obsolete | 5 V | 5.55 V | 4.65 V | YES | PHASE-SHIFT | 4 MHz | CAN ALSO BE CONFIGURED IN CURRENT MODE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | S-XQCC-N40 | e3 | Not Qualified | 3 | 85 °C | 40 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1 mm | ONSEMI | QFN | 6 X 6 MM, LEAD FREE, MO-220VJJD-2, LFSCP-40 | 40 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
ADP3192AJCPZ-RL
onsemi
|
$1.2440 | Yes | Yes | Obsolete | 5 V | 5.55 V | 4.65 V | YES | PHASE-SHIFT | 4 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL EXTENDED | S-XQCC-N40 | e3 | Not Qualified | 3 | 85 °C | 40 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1 mm | ONSEMI | QFN | 6 X 6 MM, ROHS COMPLIANT, MO-220VJJD-2, LFCSP-40 | 40 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
NCP5386BMNR2G
onsemi
|
$1.2588 | Yes | Obsolete | 5.25 V | 4.75 V | YES | PHASE-SHIFT | 1 MHz | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | S-XQCC-N32 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER | YES | TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | ONSEMI | QFN32, 5x5, 0.5P, 3.1x3.1EP | QFN-32 | 32 | compliant | EAR99 | 8542.39.00.01 | 488AM | onsemi |