Filter Your Search
1 - 1 of 1 results
|
MEM832JLI-85
APTA Group Inc
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 85 ns | EEPROM | LG-MAX; WD-MAX; SEATED HGT NOMINAL | NO | YES | 10000 Write/Erase Cycles | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 64 words | PARALLEL | 5 V | 300 µA | 80 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | 12 ms | R-CQCC-J32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LDCC32,.45X.7 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.32 mm | 14.42 mm | 11.68 mm | APTA GROUP INC | QCCJ, LDCC32,.45X.7 | unknown | EAR99 | 8542.32.00.51 |