Filter Your Search
1 - 3 of 3 results
|
MIC1810-5UTR
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 1 V | 5.5 V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G3 | e0 | COMMERCIAL | 1 | 85 °C | -40 °C | 240 | 30 | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 1.9 mm | DUAL | 1.295 mm | 2.86 mm | 1.15 mm | ROCHESTER ELECTRONICS INC | SOT-23 | TSSOP, | 3 | unknown | Power Supply Support Circuit | ||||||
|
MIC1810-5UTR
Micrel Inc
|
Check for Price | No | Obsolete | 5 V | 1 V | 5.5 V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 1.9 mm | DUAL | 1.295 mm | 2.86 mm | 1.15 mm | MICREL INC | SOT-23, 3 PIN | not_compliant | |||||||
|
MIC1810-5UTR
Microchip Technology Inc
|
Check for Price | No | Obsolete | 5 V | 1 V | 5.5 V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 1.9 mm | DUAL | 1.295 mm | 2.86 mm | 1.15 mm | MICREL INC | SOT-23 | TSSOP, | 3 | compliant | EAR99 | 8542.39.00.01 |