Parametric results for: mic2549a-1yts-tr under Peripheral Drivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mic2549a1ytstr
Select parts from the table below to compare.
Compare
Compare
MIC2549A-1YTS-TR
Microchip Technology Inc
Check for Price Yes Active LOAD SWITCH 1 1 150 µA 5.5 V 2.7 V 5 V YES R-PDSO-G14 1 85 °C -40 °C 260 40 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm MICROCHIP TECHNOLOGY INC LEAD FREE, TSSOP-14 compliant EAR99 8542.39.00.01 YES
MIC2549A-1YTSTR
Microchip Technology Inc
Check for Price Yes Yes Transferred 5 V 500 mA 5 ms BUFFER OR INVERTER BASED PERIPHERAL DRIVER OVER CURRENT; THERMAL 1 SINK 5.5 V 2.7 V YES INDUSTRIAL R-PDSO-G14 Not Qualified e3 2 85 °C -40 °C 260 40 14 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm MICREL INC TSSOP, compliant EAR99 8542.39.00.01 TSSOP 14
MIC2549A-1YTSTR
Micrel Inc
Check for Price Yes Yes Transferred 5 V 500 mA 5 ms BUFFER OR INVERTER BASED PERIPHERAL DRIVER OVER CURRENT; THERMAL 1 SINK 5.5 V 2.7 V YES INDUSTRIAL R-PDSO-G14 Not Qualified e3 2 85 °C -40 °C 260 40 14 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm MICREL INC TSSOP, compliant EAR99 8542.39.00.01 TSSOP 14