Filter Your Search
1 - 3 of 3 results
|
MIC809SUTR
Micrel Inc
|
Check for Price | No | Obsolete | 3.3 V | 1.4 V | 5.5 V | +2.93V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.8575 mm | 1.15 mm | MICREL INC | SOT-23, 3 PIN | not_compliant | ||||||||
|
MIC809SUTR
Microchip Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 1.4 V | 5.5 V | +2.93V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.8575 mm | 1.15 mm | MICREL INC | TSSOP, | compliant | SOT-23 | 3 | EAR99 | 8542.39.00.01 | ||||
|
MIC809SUTR
Rochester Electronics LLC
|
Check for Price | Active | 3.3 V | 1.4 V | 5.5 V | 1 | YES | NO | RESET THRESHOLD VOLTAGE NOM IS 2.93V | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G3 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.8575 mm | 1.15 mm | ROCHESTER ELECTRONICS INC | TSSOP, | unknown | SOT-23 | 3 | Power Supply Support Circuit |