Filter Your Search
1 - 10 of 437 results
|
MD205S-15E
MicroPower Direct LLC
|
Check for Price | Yes | Contact Manufacturer | 5 V | 15 V | 5.5 V | 4.5 V | 14.625 V | 15.375 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1.995 W | R-PSMA-T4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7 mm | 19.6 mm | 10.5 mm | MICROPOWER DIRECT | , | unknown | EAR99 | ||||||||
|
D111I
MicroPower Direct LLC
|
Check for Price | Contact Manufacturer | DC-DC REGULATED POWER SUPPLY MODULE | MICROPOWER DIRECT | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
D119I
MicroPower Direct LLC
|
Check for Price | Contact Manufacturer | DC-DC REGULATED POWER SUPPLY MODULE | MICROPOWER DIRECT | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
G105
MicroPower Direct LLC
|
Check for Price | Contact Manufacturer | 5 V | 15 V | 5.5 V | 4.5 V | 14.55 V | 15.45 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 7 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDMA-T6 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 10.2 mm | 20.32 mm | 6.7 mm | MICROPOWER DIRECT | MINI DIP-14/6 | unknown | EAR99 | ||||||||||
|
MD112D-12ERW
MicroPower Direct LLC
|
Check for Price | Yes | Contact Manufacturer | 12 V | 12 V | 18 V | 9 V | 11.64 V | 12.36 V | 2 | NO | NO | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.75 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T7 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.5 mm | SINGLE | 9.5 mm | 22 mm | 12.25 mm | MICROPOWER DIRECT | , | unknown | EAR99 | ||||||
|
A231RI
MicroPower Direct LLC
|
Check for Price | Contact Manufacturer | 48 V | 5 V | 52.8 V | 43.2 V | 4.8 V | 5.2 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 2 W | R-PDMA-P10 | 55 °C | -25 °C | 10 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.45 mm | MICROPOWER DIRECT | , | unknown | EAR99 | ||||||||||
![]() |
B1027RW
MicroPower Direct LLC
|
Check for Price | Contact Manufacturer | 48 V | 12 V | 75 V | 36 V | 11.88 V | 12.12 V | 2 | NO | NO | ADDITIONAL -12 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 10 W | R-MDMA-P5 | e4 | 71 °C | -40 °C | 5 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.45 mm | MICROPOWER DIRECT | , | unknown | EAR99 | MODULE | 5 | ||||||
|
A313ERW
MicroPower Direct LLC
|
Check for Price | Yes | Contact Manufacturer | 12 V | 15 V | 18 V | 9 V | 14.7 V | 15.3 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 3 W | R-PDMA-P12 | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.45 mm | MICROPOWER DIRECT | DIP-24/12 | unknown | EAR99 | |||||||
|
D105R
MicroPower Direct LLC
|
Check for Price | Yes | Contact Manufacturer | 5 V | 15 V | 5.5 V | 4.5 V | 14.7 V | 15.3 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T4 | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.2 mm | 19.5 mm | 10.25 mm | MICROPOWER DIRECT | , | unknown | EAR99 | |||||||||
|
A322R
MicroPower Direct LLC
|
Check for Price | Contact Manufacturer | 24 V | 12 V | 26.4 V | 21.6 V | 11.52 V | 12.48 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 3 W | R-PDMA-P12 | 70 °C | -25 °C | 12 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.45 mm | MICROPOWER DIRECT | PLASTIC, DIP-24/12 | unknown | EAR99 |