Filter Your Search
1 - 10 of 221 results
|
SMS-R649-1.0
Isotek Corporation
|
Check for Price | Transferred | 649 mΩ | 1 % | 2 W | 2512 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | SMS(F TOL) | 170 °C | -55 °C | Miniature | 2 | Tape | 800 µm | 6.35 mm | 3.05 mm | ISOTEK CORP | unknown | EAR99 | ||
|
SMS-R0243-1.0
Isotek Corporation
|
Check for Price | Transferred | 24.3 mΩ | 1 % | 2 W | 2512 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | SMS(F TOL) | 170 °C | -55 °C | Miniature | 2 | Tape | 800 µm | 6.35 mm | 3.05 mm | ISOTEK CORP | unknown | EAR99 | ||
|
SMS-R00976-1.0
Isotek Corporation
|
Check for Price | Transferred | 9.76 mΩ | 1 % | 2 W | 2512 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | SMS(F TOL) | 170 °C | -55 °C | Miniature | 2 | Tape | 800 µm | 6.35 mm | 3.05 mm | ISOTEK CORP | unknown | EAR99 | ||
|
SMS-R0825-1.0
Isotek Corporation
|
Check for Price | Transferred | 82.5 mΩ | 1 % | 2 W | 2512 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | SMS(F TOL) | 170 °C | -55 °C | Miniature | 2 | Tape | 800 µm | 6.35 mm | 3.05 mm | ISOTEK CORP | unknown | EAR99 | ||
|
SMS-R390-5.0
Isotek Corporation
|
Check for Price | Transferred | 390 mΩ | 5 % | 2 W | 2512 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | SMS(5% TOL) | 170 °C | -55 °C | Miniature | 2 | Tape | 800 µm | 6.35 mm | 3.05 mm | ISOTEK CORP | unknown | EAR99 | ||
|
SMS-R00681-1.0
Isotek Corporation
|
Check for Price | Transferred | 6.81 mΩ | 1 % | 2 W | 2512 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | SMS(F TOL) | 170 °C | -55 °C | Miniature | 2 | Tape | 800 µm | 6.35 mm | 3.05 mm | ISOTEK CORP | unknown | EAR99 | ||
|
SMS-R0154-1.0
Isotek Corporation
|
Check for Price | Transferred | 15.4 mΩ | 1 % | 2 W | 2512 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | SMS(F TOL) | 170 °C | -55 °C | Miniature | 2 | Tape | 800 µm | 6.35 mm | 3.05 mm | ISOTEK CORP | unknown | EAR99 | ||
|
SMS-R00523-1.0
Isotek Corporation
|
Check for Price | Transferred | 5.23 mΩ | 1 % | 2 W | 2512 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | SMS(F TOL) | 170 °C | -55 °C | Miniature | 2 | Tape | 800 µm | 6.35 mm | 3.05 mm | ISOTEK CORP | unknown | EAR99 | ||
|
SMS-R0056-5.0
Isotek Corporation
|
Check for Price | Transferred | 5.6 mΩ | 5 % | 2 W | 2512 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | SMS(5% TOL) | 170 °C | -55 °C | Miniature | 2 | Tape | 800 µm | 6.35 mm | 3.05 mm | ISOTEK CORP | unknown | EAR99 | ||
|
SMS-R140-1.0
Isotek Corporation
|
Check for Price | Transferred | 140 mΩ | 1 % | 2 W | 2512 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | SMS(F TOL) | 170 °C | -55 °C | Miniature | 2 | Tape | 800 µm | 6.35 mm | 3.05 mm | ISOTEK CORP | unknown | EAR99 |