Filter Your Search
1 - 2 of 2 results
|
MJTP1162ATR
APEM Inc
|
$1.3650 | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | PLUNGER TYPE | 1X1 | .05A@12VDC | 10 ms | 250VAC V | 100 MΩ | 1.86 N | e4 | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | NYLON | SILVER | NYLON | TAPE AND REEL | NO | Silver (Ag) | BRASS | SOLDER | 0.032 inch | 6.2 mm | 2.6 mm | 6.2 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | Apem | ||
|
MJTP1162A
APEM Inc
|
$1.3650 | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | PLUNGER TYPE | 1X1 | .05A@12VDC | 10 ms | 1.86 N | e4 | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | BULK | NO | Silver (Ag) | SOLDER | 6.2 mm | 2.6 mm | 6.2 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 |