Filter Your Search
1 - 1 of 1 results
|
MKS2P230VAC
OMRON Corporation
|
Check for Price | Yes | Active | 2.7 W | 4.25 kΩ | 10 A | 250 V | 30 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE (AC): 184 V, COIL RELEASE VOLTAGE (AC): 69 V | 12 mA | 230 V | 10A@250VAC | 10A@30VDC | 20 ms | 20 ms | CE; IEC; TUV; UL | -40 °C | 60 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | 34.5 mm | 52.5 mm | 34.5 mm | 34.5mm X 34.5mm X 52.5mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 |