Filter Your Search
1 - 9 of 9 results
|
ML6428CS1X
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 V | LOWPASS | YES | CONTINUOUS TIME FILTER | 2 | 4 AND 0 | 5.5 V | 4.5 V | COMMERCIAL | BUTTERWORTH | R-PDSO-G8 | e3 | COMMERCIAL | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9276 mm | 1.7526 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOIC-8 | 8 | unknown | ||||||||
|
ML6428CS1_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | LOWPASS | YES | CONTINUOUS TIME FILTER | 2 | 4 AND 0 | 80 mA | 5.5 V | 4.5 V | COMMERCIAL | BUTTERWORTH | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 8 | 4TH | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9276 mm | 1.7526 mm | 3.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOIC-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
ML6428CS1X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | LOWPASS | YES | CONTINUOUS TIME FILTER | 2 | 4 AND 0 | 80 mA | 5.5 V | 4.5 V | COMMERCIAL | BUTTERWORTH | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 8 | 4TH | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9276 mm | 1.7526 mm | 3.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOIC-8 | 8 | unknown | EAR99 | 8542.39.00.01 | |||||
|
ML6428CS-1
RF Micro Devices Inc
|
Check for Price | Transferred | 5 V | LOWPASS | YES | CONTINUOUS TIME FILTER | 1 | 4 AND 0 | 80 mA | 5.5 V | 4.5 V | COMMERCIAL | BUTTERWORTH | R-PDSO-G8 | Not Qualified | 70 °C | 8 | 4TH | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MICRO LINEAR CORP | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
ML6428CS1
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | LOWPASS | YES | CONTINUOUS TIME FILTER | 2 | 4 AND 0 | 5.5 V | 4.5 V | COMMERCIAL | BUTTERWORTH | R-PDSO-G8 | e3 | COMMERCIAL | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9276 mm | 1.7526 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOIC-8 | 8 | unknown | ||||||||
|
ML6428CS1X_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | LOWPASS | YES | CONTINUOUS TIME FILTER | 2 | 4 AND 0 | 80 mA | 5.5 V | 4.5 V | COMMERCIAL | BUTTERWORTH | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 8 | 4TH | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9276 mm | 1.7526 mm | 3.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | LEAD FREE, SOIC-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
ML6428CS-1
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | LOWPASS | YES | CONTINUOUS TIME FILTER | 2 | 4 AND 0 | 5.5 V | 4.5 V | COMMERCIAL | BUTTERWORTH | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9276 mm | 1.7526 mm | 3.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, | 8 | compliant | ||||||||
|
ML6428CS-1
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 V | LOWPASS | YES | CONTINUOUS TIME FILTER | 2 | 4 AND 0 | 5.5 V | 4.5 V | COMMERCIAL | BUTTERWORTH | R-PDSO-G8 | e3 | COMMERCIAL | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9276 mm | 1.7526 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOIC-8 | 8 | unknown | ||||||||
|
ML6428CS1
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | LOWPASS | YES | CONTINUOUS TIME FILTER | 2 | 4 AND 0 | 80 mA | 5.5 V | 4.5 V | COMMERCIAL | BUTTERWORTH | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 8 | 4TH | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9276 mm | 1.7526 mm | 3.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOIC-8 | 8 | unknown | EAR99 | 8542.39.00.01 |