Filter Your Search
1 - 10 of 2,627 results
|
MM207FTK50107RTR
TA-I Technology Co Ltd
|
Check for Price | Yes | Active | 107 Ω | 1 % | 333.3 mW | MELF | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 300 V | 125 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 2.2 mm | 5.9 mm | TA-I TECHNOLOGY CO LTD | compliant | EAR99 | ||||||||||
|
MM207FTK5030R1TR
TA-I Technology Co Ltd
|
Check for Price | Yes | Active | 30.1 Ω | 1 % | 333.3 mW | MELF | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 300 V | 125 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 2.2 mm | 5.9 mm | TA-I TECHNOLOGY CO LTD | compliant | EAR99 | ||||||||||
|
MM207JF1M
Hitano Enterprise Corp
|
Check for Price | Yes | Active | 1 MΩ | 5 % | 250 mW | 2309 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 250 V | CECC40101 | 2 | CYLINDRICAL PACKAGE | WRAPAROUND | HITANO ENTERPRISE CORP | compliant | EAR99 | MELF | 8533.21.00.30 | |||||||||
|
MM207FTK505M36TR
TA-I Technology Co Ltd
|
Check for Price | Yes | Active | 5.36 MΩ | 1 % | 333.3 mW | MELF | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 300 V | 125 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 2.2 mm | 5.9 mm | TA-I TECHNOLOGY CO LTD | compliant | EAR99 | ||||||||||
|
MM207FTK501M96TRLV
TA-I Technology Co Ltd
|
Check for Price | Yes | Active | 1.96 MΩ | 1 % | 333.3 mW | MELF | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 300 V | 125 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 2.2 mm | 5.9 mm | TA-I TECHNOLOGY CO LTD | compliant | EAR99 | ||||||||||
|
MM207JTK100R750TRLV
TA-I Technology Co Ltd
|
Check for Price | Yes | Active | 750 mΩ | 5 % | 333.3 mW | MELF | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 300 V | 125 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 2.2 mm | 5.9 mm | TA-I TECHNOLOGY CO LTD | compliant | EAR99 | ||||||||||
|
MM207FTK504R99TRLV
TA-I Technology Co Ltd
|
Check for Price | Yes | Active | 4.99 Ω | 1 % | 333.3 mW | MELF | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 300 V | 125 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 2.2 mm | 5.9 mm | TA-I TECHNOLOGY CO LTD | compliant | EAR99 | ||||||||||
|
MM207FTK5091K0TRLV
TA-I Technology Co Ltd
|
Check for Price | Yes | Active | 91 kΩ | 1 % | 333.3 mW | MELF | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 300 V | 125 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 2.2 mm | 5.9 mm | TA-I TECHNOLOGY CO LTD | compliant | EAR99 | ||||||||||
|
MM207FTK50432RTRLV
TA-I Technology Co Ltd
|
Check for Price | Yes | Active | 432 Ω | 1 % | 333.3 mW | MELF | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 300 V | 125 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 2.2 mm | 5.9 mm | TA-I TECHNOLOGY CO LTD | compliant | EAR99 | ||||||||||
|
MM207JTK1001K20TR
TA-I Technology Co Ltd
|
Check for Price | Yes | Active | 1.2 kΩ | 5 % | 333.3 mW | MELF | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 300 V | 125 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 2.2 mm | 5.9 mm | TA-I TECHNOLOGY CO LTD | compliant | EAR99 |