Filter Your Search
1 - 10 of 10 results
|
MP147-1ESM
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | e1 | Tin/Silver/Copper (Sn/Ag/Cu) | CTS CORP | unknown | 8541.60.00.80 | ||||||||||||||||||||||||||||||||||||||||||||||
|
MP1471GJ-Z
Monolithic Power Systems
|
Check for Price | Yes | Not Recommended | 125 °C | OUTPUT VOLTAGE RANGE FROM 0.8 V TO 14.4 ... more | e3 | -40 °C | 125 °C | YES | MATTE TIN | MONOLITHIC POWER SYSTEMS INC | compliant | 8542.39.00.01 | TSOT-23,6PIN | EAR99 | Monolithic Power Systems (MPS) | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 16 V | 4.7 V | 12 V | R-PDSO-G6 | 2.9 mm | 1 | 1 | 6 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | 260 | 1 mm | BUCK | 500 kHz | AUTOMOTIVE | GULL WING | 950 µm | DUAL | 40 | 1.6 mm | ||||||||||||||
|
MP1471
CTS Corporation
|
Check for Price | Yes | Yes | Active | 14.7456 MHz | 50 ppm | 0.005 % | 10 PPM/YEAR | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | 70 °C | SERIES - FUNDAMENTAL | MP | AT-CUT CRYSTAL | 100 µW | e1 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | TIN SILVER COPPER | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | CTS CORP | compliant | ||||||||||||||||||||||||||||||||
|
MP147-1SM
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | e1 | Tin/Silver/Copper (Sn/Ag/Cu) | CTS CORP | unknown | 8541.60.00.80 | ||||||||||||||||||||||||||||||||||||||||||||||
|
MP147-1
CTS Corporation
|
Check for Price | Yes | Yes | Active | 14.7456 MHz | 45 ppm | 0.005 % | 35 Ω | L13.48XB10.85XH4.5 (mm)/L0.531XB0.427XH0.177 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | L13.48XB10.85XH4.5 (mm)/L0.531XB0.427XH0.177 (inch) | CTS CORP | compliant | 8541.60.00.50 | ROHS COMPLIANT, RESISTANCE WELD, METAL, HC-49/U, 2 PIN | ||||||||||||||||||||||||||||||||
|
MP147-1ESMMC
CTS Corporation
|
Check for Price | Yes | Yes | Active | TIN SILVER COPPER OVER NICKEL | CTS CORP | compliant | 8541.60.00.80 | |||||||||||||||||||||||||||||||||||||||||||||||
|
MP1471AGJ-Z
Monolithic Power Systems
|
Check for Price | Yes | Not Recommended | 125 °C | ADJUSTABLE OUTPUT VOLTAGE RANGE FROM 0.8... more | e3 | -40 °C | 125 °C | YES | MATTE TIN | MONOLITHIC POWER SYSTEMS INC | compliant | 8542.39.00.01 | 6 PIN | EAR99 | Monolithic Power Systems (MPS) | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 16 V | 4.5 V | 12 V | R-PDSO-G6 | 2.9 mm | 1 | 1 | 6 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | 260 | 1 mm | BUCK | 500 kHz | AUTOMOTIVE | GULL WING | 950 µm | DUAL | 40 | 1.6 mm | ||||||||||||||
|
MP1471GJ
Monolithic Power Systems
|
Check for Price | Yes | Not Recommended | 125 °C | OUTPUT VOLTAGE RANGE FROM 0.8 V TO 14.4 ... more | e3 | -40 °C | 125 °C | YES | MATTE TIN | MONOLITHIC POWER SYSTEMS INC | compliant | 8542.39.00.01 | TSOT-23,6PIN | EAR99 | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 16 V | 4.7 V | 12 V | R-PDSO-G6 | 2.9 mm | 1 | 1 | 6 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | 1 mm | BUCK | 500 kHz | AUTOMOTIVE | GULL WING | 950 µm | DUAL | 1.6 mm | |||||||||||||||||
|
MP147-1SMMC
CTS Corporation
|
Check for Price | Yes | Yes | Active | TIN SILVER COPPER OVER NICKEL | CTS CORP | compliant | 8541.60.00.80 | |||||||||||||||||||||||||||||||||||||||||||||||
|
MP1471AGJ
Monolithic Power Systems
|
Check for Price | Yes | Not Recommended | 125 °C | ADJUSTABLE OUTPUT VOLTAGE RANGE FROM 0.8... more | e3 | -40 °C | 125 °C | YES | MATTE TIN | MONOLITHIC POWER SYSTEMS INC | compliant | 8542.39.00.01 | 6 PIN | EAR99 | Monolithic Power Systems (MPS) | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 16 V | 4.5 V | 12 V | R-PDSO-G6 | 2.9 mm | 1 | 1 | 6 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | 1 mm | BUCK | 500 kHz | AUTOMOTIVE | GULL WING | 950 µm | DUAL | 1.6 mm |