Filter Your Search
1 - 2 of 2 results
|
MP2159AGJ
Monolithic Power Systems
|
Check for Price | Yes | Active | 5 V | 6 V | 2.5 V | YES | BUCK | 1.875 MHz | OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.6V | SWITCHING REGULATOR | 1 | AUTOMOTIVE | R-PDSO-G8 | e3 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | TSOT-23, 8-PIN | compliant | EAR99 | 8542.39.00.01 | |||
|
MP2159AGJ-Z
Monolithic Power Systems
|
Check for Price | Yes | Active | 5 V | 6 V | 2.5 V | YES | BUCK | 1.875 MHz | OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.6V | SWITCHING REGULATOR | 1 | AUTOMOTIVE | R-PDSO-G8 | e3 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | VSSOP, | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) |