Filter Your Search
1 - 4 of 4 results
|
MP5KE9.0CAE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 15.4 V | 1.19 W | 10.55 V | SILICON | 10 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 9 V | 1 | AVALANCHE | HIGH RELIABILITY | 11.1 V | 500 W | O-PALF-W2 | e3 | IEC-61000-4-5 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-41, 2 PIN | compliant | EAR99 | 8541.10.00.50 | ||
|
MP5KE90CAE3/TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 146 V | 105.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 90 V | e3 | 1 | 150 °C | -65 °C | MATTE TIN | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||
|
MP5KE9.0CAE3/TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 15.4 V | 10.55 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 9 V | e3 | 1 | 150 °C | -65 °C | MATTE TIN | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||
|
MP5KE90CAE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 146 V | 1.19 W | 105.5 V | SILICON | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 90 V | 1 | AVALANCHE | HIGH RELIABILITY | 111 V | 500 W | O-PALF-W2 | e3 | IEC-61000-4-5 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-41, 2 PIN | compliant | EAR99 | 8541.10.00.50 |