Filter Your Search
1 - 2 of 2 results
|
MP6510DM-LF-Z
Monolithic Power Systems
|
Check for Price | Yes | Active | 12 V | YES | 1.2 A | 1-PHASE BRUSHLESS DC MOTOR CONTROLLER | 1 | 16 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | e3 | 2 | 125 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | MONOLITHIC POWER SYSTEMS INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) | ||
|
MP6510DM-LF
Monolithic Power Systems
|
Check for Price | Yes | Active | 12 V | YES | 1.2 A | 1-PHASE BRUSHLESS DC MOTOR CONTROLLER | 1 | 16 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | e3 | 2 | 125 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | MONOLITHIC POWER SYSTEMS INC | TSSOP-16 | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) |