Filter Your Search
1 - 2 of 2 results
|
MPC2604GAZP66R
Motorola Mobility LLC
|
Check for Price | Obsolete | 1.1796 Mbit | 36 | 32KX36 | 5 V | 10 ns | CACHE TAG SRAM | 8K X 19 TAG | 1 | 1 | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.25 V | 4.75 V | MOS | OTHER | S-PBGA-B357 | Not Qualified | 110 °C | 20 °C | 357 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 2.05 mm | 25 mm | 25 mm | MOTOROLA INC | BGA | BGA, | 357 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
|
MPC2604GAZP66R
Motorola Semiconductor Products
|
Check for Price | Obsolete | 1.1796 Mbit | 36 | 32KX36 | 5 V | 10 ns | CACHE TAG SRAM | 8K X 19 TAG | 1 | 1 | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.25 V | 4.75 V | MOS | OTHER | S-PBGA-B357 | Not Qualified | 110 °C | 20 °C | 357 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 2.05 mm | 25 mm | 25 mm | MOTOROLA INC | BGA, | unknown | 3A991.B.2.A | 8542.32.00.41 |