Filter Your Search
1 - 5 of 5 results
|
MPDCD3
Crydom Inc
|
$40.5843 | Yes | Yes | Transferred | 3 A | 4 kV | 3.5 V | UL RECOGNIZED | DC | TRANSISTOR OUTPUT SSR | BJT | e3 | 80 °C | -40 °C | 1 | Tin (Sn) - with Nickel (Ni) barrier | 25 mm | 44 mm | CRYDOM INC | compliant | 8541.40.95.00 | |||
|
MPDCD3-B
Crydom Inc
|
$62.9394 | Yes | Yes | Transferred | 3 A | 4 kV | 3 V | UL RECOGNIZED | DC | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 80 °C | -40 °C | 1 | Tin (Sn) - with Nickel (Ni) barrier | 25.4 mm | 43.1 mm | CRYDOM INC | compliant | 8541.40.95.00 | |||
|
MPDCD3
HBControls
|
Check for Price | Contact Manufacturer | HBCONTROLS INC | unknown | 8541.40.95.00 | |||||||||||||||||||
|
MPDCD3-MS11
Crydom Inc
|
Check for Price | Obsolete | 3 A | 2.5 kV | ZERO VOLTAGE CROSSING, VDE APPROVED | TRIGGER OUTPUT SSR | 80 °C | -30 °C | 1 | CRYDOM INC | unknown | 8541.40.95.00 | PLASTIC PACKAGE-4 | |||||||||||
|
MPDCD3-B-MS11
Crydom Inc
|
Check for Price | Obsolete | 10 A | 4 kV | ZERO VOLTAGE CROSSING | TRIGGER OUTPUT SSR | 80 °C | -30 °C | 1 | CRYDOM INC | unknown | 8541.40.95.00 | PLASTIC PACKAGE-4 |