Filter Your Search
1 - 1 of 1 results
|
MPM3840GQV-Z
Monolithic Power Systems
|
Check for Price | Yes | Active | 3.6 V | 5.5 V | 2.8 V | 6.5 A | YES | BUCK | 1.2 MHz | ALSO OPERATES IN PFM MODE; OUTPUT VOLT IS ADJUSTABLE AS LOW AS 0.6V | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XXMA-N20 | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 20 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | MATTE TIN | NO LEAD | UNSPECIFIED | 3 mm | 5 mm | 1.6 mm | MONOLITHIC POWER SYSTEMS INC | , | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) |