Filter Your Search
1 - 1 of 1 results
|
MPQ28261DL-LF-Z
Monolithic Power Systems
|
Check for Price | Yes | Active | 12 V | 21 V | 4.5 V | YES | BUCK | 500 kHz | ADJUSTABLE OUTPUT MODE FROM 0.603V TO 18V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-N14 | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | HVSON | SOLCC14,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 4 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | HVSON, | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) |