Filter Your Search
1 - 1 of 1 results
|
MPQ8616GL-6-Z
Monolithic Power Systems
|
Check for Price | Yes | Not Recommended | 5 V | 6 V | 1.5 V | 14.5 A | YES | BUCK | 1 MHz | ALSO REQ VCC 3V TO 6V; ADJUSTABLE OUTPUT MODE FROM 0.61V TO 4.5V | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XXSS-N14 | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 14 | UNSPECIFIED | RECTANGULAR | SPECIAL SHAPE | YES | MATTE TIN | NO LEAD | UNSPECIFIED | 3 mm | 4 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | QFN-14 | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) |