Filter Your Search
1 - 6 of 6 results
|
MRT800
Mersen Electrical Power
|
Check for Price | Active | 250 V | 800 mA | TIME LAG | ELECTRIC FUSE | 50 A | CE, CSA, SEMKO, UL, VDE | MICRO | THROUGH HOLE | NO | PIN WIRE | MERSEN S A | compliant | EAR99 | 8536.10.00.40 | |||||||||||||
|
MRT800
Bel Fuse
|
Check for Price | Yes | Yes | Active | 250 V | 800 mA | TIME LAG | ELECTRIC FUSE | 3 J | 20 ms | 35 A | AEC-Q200; CCC; CSA; CUL; IEC; UL; VDE | e3 | 125 °C | -55 °C | THROUGH HOLE | NO | MATTE TIN | PIN WIRE | 7.7 mm | 8.35 mm | BEL FUSE INC | compliant | EAR99 | 8536.10.00.40 | ROHS COMPLIANT | |||
|
MRT80AMMO
Bel Fuse
|
Check for Price | Yes | Obsolete | 80 mA | TIME LAG | ELECTRIC FUSE | 35 A | CCC, CE, CSA, PSE, UL, VDE | e3 | 125 °C | -55 °C | MICRO | MATTE TIN | 7.7 mm | 8.35 mm | BEL FUSE INC | compliant | EAR99 | |||||||||||
|
MRT80
Bel Fuse
|
Check for Price | Yes | Yes | Obsolete | 250 V | 80 mA | TIME LAG | ELECTRIC FUSE | 20 ms | 35 A | AEC-Q200; CCC; CSA; CUL; IEC; UL; VDE | e3 | 125 °C | -55 °C | THROUGH HOLE | NO | MATTE TIN | PIN WIRE | 7.7 mm | 8.35 mm | BEL FUSE INC | compliant | EAR99 | 8536.10.00.40 | ROHS COMPLIANT | ||||
|
MRT80
Mersen Electrical Power
|
Check for Price | Active | 250 V | 80 mA | TIME LAG | ELECTRIC FUSE | 50 A | CE, CSA, SEMKO, UL, VDE | MICRO | THROUGH HOLE | NO | PIN WIRE | MERSEN S A | compliant | EAR99 | 8536.10.00.40 | |||||||||||||
|
MRT800AMMO
Bel Fuse
|
Check for Price | Yes | Active | 800 mA | TIME LAG | ELECTRIC FUSE | 35 A | CCC, CE, CSA, PSE, UL, VDE | e3 | 125 °C | -55 °C | MICRO | MATTE TIN | 7.7 mm | 8.35 mm | BEL FUSE INC | compliant | EAR99 |