Filter Your Search
1 - 8 of 8 results
|
MSMLG170CAE3
Microchip Technology Inc
|
$2.7967 | Yes | Active | 275 V | 1.61 W | 199 V | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 170 V | 1 | AVALANCHE | HIGH RELIABILITY | 209 V | 3 kW | R-PDSO-G2 | e3 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | compliant | |||||||||
|
MSMLG170CA
Microchip Technology Inc
|
$2.7967 | No | Active | 275 V | 1.61 W | 199 V | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 170 V | 1 | AVALANCHE | HIGH RELIABILITY | 209 V | 3 kW | R-PDSO-G2 | e0 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | compliant | |||||||||
|
MSMLG170CA/TR
Microsemi Corporation
|
Check for Price | No | Transferred | 275 V | 1.61 W | 199 V | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 170 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 209 V | 3 kW | Not Qualified | R-PDSO-G2 | e0 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICROSEMI CORP | unknown | PLASTIC, SMLG, 2 PIN | EAR99 | 8541.10.00.50 | ||||||
|
MSMLG170CAE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 275 V | 1.61 W | 199 V | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 170 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 209 V | 3 kW | Not Qualified | R-PDSO-G2 | e3 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROSEMI CORP | unknown | R-PDSO-G2 | EAR99 | 8541.10.00.50 | DO-215AB | 2 | |||
|
MSMLG170CAE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 275 V | 1.61 W | 199 V | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 170 V | 1 | AVALANCHE | HIGH RELIABILITY | 209 V | 3 kW | R-PDSO-G2 | e3 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | DO-215AB | 2 | ||||
|
MSMLG170CATR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 275 V | 1.61 W | 199 V | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 170 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 209 V | 3 kW | Not Qualified | R-PDSO-G2 | e0 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICROSEMI CORP | unknown | R-PDSO-G2 | EAR99 | 8541.10.00.50 | DO-215AB | 2 | |||
|
MSMLG170CA
Microsemi Corporation
|
Check for Price | No | No | Transferred | 275 V | 1.61 W | 199 V | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 170 V | 1 | AVALANCHE | HIGH RELIABILITY | 209 V | 3 kW | R-PDSO-G2 | e0 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-215AB | 2 | ||||
|
MSMLG170CAE3/TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 275 V | 1.61 W | 199 V | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 170 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 209 V | 3 kW | Not Qualified | R-PDSO-G2 | e3 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROSEMI CORP | compliant | R-PDSO-G2 | EAR99 | 8541.10.00.50 |