Filter Your Search
1 - 1 of 1 results
|
MSP430F1111AIDWR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 16 | 8 MHz | 2048 | 128 | 0.125 | MSP430 | 8 MHz | 14 | 3 | YES | 2.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | YES | NO | YES | 8 | 8 | YES | FLASH | 350 µA | 3.6 V | 2.2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-20 | 20 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments |