Filter Your Search
1 - 10 of 12 results
|
MT25QU512ABB8E12-0SIT
Micron Technology Inc
|
$5.5424 | Yes | Active | 536.8709 Mbit | 8 | 64MX8 | 1.8 V | 166 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | QSPI | 100 µA | 35 µA | 2 V | 1.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PBGA-B24 | e1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TBGA | BGA24,5X5,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.2 mm | 8 mm | 6 mm | MICRON TECHNOLOGY INC | TBGA-24 | compliant | EAR99 | 8542.32.00.51 | Micron | ||||
|
MT25QU512ABB8ESF-0AAT
Micron Technology Inc
|
$7.8002 | Yes | Active | 536.8709 Mbit | 8 | 64MX8 | 1.8 V | 166 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | QSPI | 200 µA | 35 µA | 2 V | 1.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G16 | 105 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | MICRON TECHNOLOGY INC | SOP2-16 | compliant | EAR99 | 8542.32.00.51 | Micron | 2016-02-19 | ||||
|
MT25QU512ABB1EW9-0SIT
Micron Technology Inc
|
$8.3010 | Yes | Active | 536.8709 Mbit | 8 | 64MX8 | 1.8 V | 166 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | QSPI | 100 µA | 35 µA | 2 V | 1.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.32 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 1.27 mm | DUAL | 800 µm | 8 mm | 6 mm | MICRON TECHNOLOGY INC | WDFN-8 | compliant | EAR99 | 8542.32.00.51 | Micron | ||||||
|
MT25QU512ABB8ESF-0SIT
Micron Technology Inc
|
$8.6850 | Yes | Active | 536.8709 Mbit | 8 | 64MX8 | 1.8 V | 166 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | QSPI | 100 µA | 35 µA | 2 V | 1.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G16 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | MICRON TECHNOLOGY INC | SOP2-16 | compliant | EAR99 | 8542.32.00.51 | Micron | ||||||
|
MT25QU512ABB8E12-0AAT
Micron Technology Inc
|
$8.7692 | Yes | Active | 512.7537 Mbit | 8 | 64MX8 | 1.8 V | 166 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 64000000 | 64.0942 M | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | QSPI | 200 µA | 35 µA | 2 V | 1.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PBGA-B24 | 105 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | TBGA | BGA24,5X5,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 8 mm | 6 mm | MICRON TECHNOLOGY INC | TBGA-24 | compliant | EAR99 | 8542.32.00.51 | Micron | 2018-01-04 | ||||
|
MT25QU512ABB8E12-0AUT
Micron Technology Inc
|
$9.5440 | Yes | Active | 536.8709 Mbit | 8 | 64MX8 | 1.8 V | 166 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | QSPI | 300 µA | 35 µA | 2 V | 1.7 V | CMOS | AUTOMOTIVE | NOR TYPE | HARDWARE/SOFTWARE | R-PBGA-B24 | e1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 24 | PLASTIC/EPOXY | TBGA | BGA24,5X5,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.2 mm | 8 mm | 6 mm | MICRON TECHNOLOGY INC | TBGA, | compliant | EAR99 | 8542.32.00.51 | Micron | |||
|
MT25QU512ABA1E12-0SIT
Micron Technology Inc
|
Check for Price | Yes | Active | 536.8709 Mbit | 8 | 64MX8 | 1.8 V | 133 MHz | FLASH | 100000 Write/Erase Cycles | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | QSPI | 2 V | 1.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PBGA-B24 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | TBGA | BGA24,5X5,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 8 mm | 6 mm | MICRON TECHNOLOGY INC | TBGA, | compliant | EAR99 | 8542.32.00.51 | ||||||||||||
|
MT25QU512ABA1ESF-0SIT
Micron Technology Inc
|
Check for Price | Yes | Active | 536.8709 Mbit | 8 | 64MX8 | 1.8 V | 133 MHz | FLASH | 100000 Write/Erase Cycles | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | SERIAL | 1.8 V | QSPI | 2 V | 1.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | MICRON TECHNOLOGY INC | SOP, | compliant | EAR99 | 8542.32.00.51 | |||||||||||||
|
MT25QU512ABA8ESF-0SIT
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 536.8709 Mbit | 8 | 64MX8 | 1.8 V | 133 MHz | FLASH | 100000 Write/Erase Cycles | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | SERIAL | 3 V | QSPI | 2 V | 1.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | MICRON TECHNOLOGY INC | 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP2-16 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||
|
MT25QU512ABA8E12-1SIT
Micron Technology Inc
|
Check for Price | Obsolete | 536.8709 Mbit | 8 | 64MX8 | 1.8 V | 133 MHz | FLASH | 100000 Write/Erase Cycles | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | QSPI | 2 V | 1.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PBGA-B24 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | TBGA | BGA24,5X5,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 8 mm | 6 mm | MICRON TECHNOLOGY INC | TBGA-24 | unknown | EAR99 | 8542.32.00.51 |