Filter Your Search
1 - 10 of 21 results
|
MT42L16M32D1LG-3AT:A
Micron Technology Inc
|
Check for Price | Active | 536.8709 Mbit | 32 | 16MX32 | 1.2 V | SINGLE BANK PAGE BURST | LPDDR2 DRAM | SELF REFRESH; IT ALSO REQUIRES 1.8V NOM | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | YES | 1.3 V | 1.14 V | CMOS | S-PBGA-B168 | 168 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 800 µm | 12 mm | 12 mm | MICRON TECHNOLOGY INC | VFBGA, | compliant | EAR99 | 8542.32.00.28 | ||||||||||||||||||
|
MT42L16M32D1HE-18AAT:D
Micron Technology Inc
|
Check for Price | Yes | Active | 536.8709 Mbit | 32 | 16MX32 | 1.2 V | FOUR BANK PAGE BURST | LPDDR2 DRAM | AUTO/SELF REFRESH | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | YES | 1.3 V | 1.14 V | CMOS | R-PBGA-B134 | NOT SPECIFIED | NOT SPECIFIED | 134 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 650 µm | BOTTOM | 1 mm | 11.5 mm | 10 mm | MICRON TECHNOLOGY INC | VFBGA, | compliant | EAR99 | 8542.32.00.28 | |||||||||||||||
|
MT42L16M32D1AC-3AAT:A
Micron Technology Inc
|
Check for Price | Active | 536.8709 Mbit | 32 | 16MX32 | 1.2 V | 333 MHz | FOUR BANK PAGE BURST | LPDDR2 DRAM | COMMON | 4,8,16 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 4,8,16 | 2 mA | 165 µA | 1.3 V | 1.14 V | CMOS | R-PBGA-B134 | 105 °C | -40 °C | 134 | PLASTIC/EPOXY | VFBGA | BGA134,10X17,25 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 650 µm | BOTTOM | 1 mm | 11.5 mm | 10 mm | MICRON TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.28 | ||||||||||
|
MT42L16M32D1AB-3AT:A
Micron Technology Inc
|
Check for Price | Active | 536.8709 Mbit | 32 | 16MX32 | 1.2 V | SINGLE BANK PAGE BURST | LPDDR2 DRAM | SELF REFRESH; IT ALSO REQUIRES 1.8V NOM | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | YES | 1.3 V | 1.14 V | CMOS | R-PBGA-B121 | 121 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 800 µm | 8 mm | 6.5 mm | MICRON TECHNOLOGY INC | VFBGA, | compliant | EAR99 | 8542.32.00.28 | ||||||||||||||||||
|
MT42L16M32D1HE-18AAT:E
Micron Technology Inc
|
Check for Price | Yes | Active | MICRON TECHNOLOGY INC | , | compliant | EAR99 | 2020-01-10 | ||||||||||||||||||||||||||||||||||||||||||||||
|
MT42L16M32D1AB-3WT:A
Micron Technology Inc
|
Check for Price | Active | 536.8709 Mbit | 32 | 16MX32 | 1.2 V | SINGLE BANK PAGE BURST | LPDDR2 DRAM | SELF REFRESH; IT ALSO REQUIRES 1.8V NOM | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | YES | 1.3 V | 1.14 V | CMOS | R-PBGA-B121 | 121 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 800 µm | 8 mm | 6.5 mm | MICRON TECHNOLOGY INC | VFBGA, | compliant | EAR99 | 8542.32.00.28 | ||||||||||||||||||
|
MT42L16M32D1AB-3AAT:A
Micron Technology Inc
|
Check for Price | Active | 536.8709 Mbit | 32 | 16MX32 | 1.2 V | 333 MHz | FOUR BANK PAGE BURST | LPDDR2 DRAM | COMMON | 4,8,16 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 4,8,16 | 2 mA | 165 µA | 1.3 V | 1.14 V | CMOS | R-PBGA-B121 | 105 °C | -40 °C | 121 | PLASTIC/EPOXY | VFBGA | BGA121,11X15,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 800 µm | 8 mm | 6.5 mm | MICRON TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.28 | ||||||||||
|
MT42L16M32D1AB-25AIT:A
Micron Technology Inc
|
Check for Price | Active | 536.8709 Mbit | 32 | 16MX32 | 1.2 V | 400 MHz | FOUR BANK PAGE BURST | LPDDR2 DRAM | COMMON | 4,8,16 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 4,8,16 | 2 mA | 165 µA | 1.3 V | 1.14 V | CMOS | R-PBGA-B121 | 85 °C | -40 °C | 121 | PLASTIC/EPOXY | VFBGA | BGA121,11X15,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 800 µm | 8 mm | 6.5 mm | MICRON TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.28 | ||||||||||
|
MT42L16M32D1HE-18AUT:E
Micron Technology Inc
|
Check for Price | Yes | Active | MICRON TECHNOLOGY INC | , | compliant | EAR99 | 2020-01-10 | ||||||||||||||||||||||||||||||||||||||||||||||
|
MT42L16M32D1LG-25AT:A
Micron Technology Inc
|
Check for Price | Active | 536.8709 Mbit | 32 | 16MX32 | 1.2 V | SINGLE BANK PAGE BURST | LPDDR2 DRAM | SELF REFRESH; IT ALSO REQUIRES 1.8V NOM | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | YES | 1.3 V | 1.14 V | CMOS | S-PBGA-B168 | e1 | 260 | 30 | 168 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 800 µm | 12 mm | 12 mm | MICRON TECHNOLOGY INC | VFBGA, | compliant | EAR99 | 8542.32.00.28 |