Filter Your Search
1 - 5 of 5 results
|
MT800S
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 25 A | 1.3 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 800 V | 4 | LEAKAGE CURRENT IS NOT AT 25 DEG C | 200 A | 1 | Not Qualified | O-MUPM-D4 | e0 | 200 °C | -65 °C | ISOLATED | 4 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | MICROSEMI CORP | HERMETIC SEALED PACKAGE-4 | 4 | unknown | EAR99 | 8541.10.00.80 | ||||||||||
|
MT800
Microsemi Corporation
|
Check for Price | No | Yes | Transferred | 25 A | 1.2 V | 1 nA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 800 V | 4 | LEAKAGE CURRENT IS NOT AT 25 DEG C | 200 A | 1 | Not Qualified | O-MUPF-D4 | e0 | 200 °C | -65 °C | ISOLATED | 4 | METAL | ROUND | PRESS FIT | TIN LEAD | SOLDER LUG | UPPER | MICROSEMI CORP | HERMETIC SEALED PACKAGE-4 | 4 | unknown | EAR99 | 8541.10.00.80 | |||||||||
|
MT800
Microchip Technology Inc
|
Check for Price | Yes | Active | 25 A | 1.2 V | 1 nA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 800 V | 4 | LEAKAGE CURRENT IS NOT AT 25 DEG C | 200 A | 1 | Not Qualified | O-MUPF-D4 | e0 | 200 °C | -65 °C | ISOLATED | 4 | METAL | ROUND | PRESS FIT | TIN LEAD | SOLDER LUG | UPPER | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED PACKAGE-4 | compliant | |||||||||||||
|
MT800T
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 25 A | 1.3 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 800 V | 4 | LEAKAGE CURRENT IS NOT AT 25 DEG C | 200 A | 1 | Not Qualified | O-MUPF-D4 | e0 | 200 °C | -65 °C | ISOLATED | 4 | METAL | ROUND | PRESS FIT | TIN LEAD | SOLDER LUG | UPPER | MICROSEMI CORP | O-MUPF-D4 | 4 | unknown | EAR99 | 8541.10.00.80 | ||||||||||
|
MT800UR
Marktech Optoelectronics
|
Check for Price | No | Obsolete | 25 mA | WATER CLEAR | 660 nm | 10 deg | e0 | 75 °C | -20 °C | Tin/Lead (Sn/Pb) | 8.6 mm | MARKTECH OPTOELECTRONICS | unknown | 8541.40.20.00 | Red | 2.4 V |