Filter Your Search
1 - 10 of 587 results
|
0805K1000331MCRE03
Knowles Capacitors
|
Check for Price | Active | 100 V | 330 µF | SURFACE MOUNT | BALANCED LINE FILTER | FLEXICAP TERMINATION | 10 GΩ | 2 | e3 | 125 °C | -55 °C | REEL | MATTE TIN | 1 mm | 2 mm | 1.25 mm | KNOWLES PRECISION DEVICES | EIA STD PACKAGE SIZE 0805 | not_compliant | ||
|
0805K1000150MCBE03
Knowles Capacitors
|
Check for Price | Active | 100 V | 15 µF | SURFACE MOUNT | BALANCED LINE FILTER | FLEXICAP TERMINATION | 10 GΩ | 2 | e3 | 125 °C | -55 °C | BULK | MATTE TIN | 1 mm | 2 mm | 1.25 mm | KNOWLES PRECISION DEVICES | EIA STD PACKAGE SIZE 0805 | not_compliant | ||
|
1812K1000123MXTE03
Knowles Capacitors
|
Check for Price | Active | 100 V | 12 mF | SURFACE MOUNT | BALANCED LINE FILTER | FLEXICAP TERMINATION | 10 GΩ | 2 | e3 | 125 °C | -55 °C | REEL | MATTE TIN | 2 mm | 4.5 mm | 3.2 mm | KNOWLES PRECISION DEVICES | EIA STD PACKAGE SIZE 1812 | not_compliant | ||
|
1410K1000683MXRE03
Knowles Capacitors
|
Check for Price | Active | 100 V | 68 mF | SURFACE MOUNT | BALANCED LINE FILTER | FLEXICAP TERMINATION | 10 GΩ | 2 | e3 | 125 °C | -55 °C | REEL | MATTE TIN | 2 mm | 3.6 mm | 2.5 mm | KNOWLES PRECISION DEVICES | EIA STD PACKAGE SIZE 1410 | not_compliant | ||
|
1206K1000820MCTE03
Knowles Capacitors
|
Check for Price | Active | 100 V | 82 µF | SURFACE MOUNT | BALANCED LINE FILTER | FLEXICAP TERMINATION | 10 GΩ | 2 | e3 | 125 °C | -55 °C | REEL | MATTE TIN | 1.1 mm | 3.2 mm | 1.6 mm | KNOWLES PRECISION DEVICES | EIA STD PACKAGE SIZE 1206 | not_compliant | ||
|
1812K1000152MCTE03
Knowles Capacitors
|
Check for Price | Active | 100 V | 1.5 mF | SURFACE MOUNT | BALANCED LINE FILTER | FLEXICAP TERMINATION | 10 GΩ | 2 | e3 | 125 °C | -55 °C | REEL | MATTE TIN | 2 mm | 4.5 mm | 3.2 mm | KNOWLES PRECISION DEVICES | EIA STD PACKAGE SIZE 1812 | not_compliant | ||
|
1410K1000181MCRE03
Knowles Capacitors
|
Check for Price | Active | 100 V | 180 µF | SURFACE MOUNT | BALANCED LINE FILTER | FLEXICAP TERMINATION | 10 GΩ | 2 | e3 | 125 °C | -55 °C | REEL | MATTE TIN | 2 mm | 3.6 mm | 2.5 mm | KNOWLES PRECISION DEVICES | EIA STD PACKAGE SIZE 1410 | not_compliant | ||
|
0805K1000151MCTE03
Knowles Capacitors
|
Check for Price | Active | 100 V | 150 µF | SURFACE MOUNT | BALANCED LINE FILTER | FLEXICAP TERMINATION | 10 GΩ | 2 | e3 | 125 °C | -55 °C | REEL | MATTE TIN | 1 mm | 2 mm | 1.25 mm | KNOWLES PRECISION DEVICES | EIA STD PACKAGE SIZE 0805 | not_compliant | ||
|
1410K1000151MCRE03
Knowles Capacitors
|
Check for Price | Active | 100 V | 150 µF | SURFACE MOUNT | BALANCED LINE FILTER | FLEXICAP TERMINATION | 10 GΩ | 2 | e3 | 125 °C | -55 °C | REEL | MATTE TIN | 2 mm | 3.6 mm | 2.5 mm | KNOWLES PRECISION DEVICES | EIA STD PACKAGE SIZE 1410 | not_compliant | ||
|
1206K1000222MXRE03
Knowles Capacitors
|
Check for Price | Active | 100 V | 2.2 mF | SURFACE MOUNT | BALANCED LINE FILTER | FLEXICAP TERMINATION | 10 GΩ | 2 | e3 | 125 °C | -55 °C | REEL | MATTE TIN | 1.1 mm | 3.2 mm | 1.6 mm | KNOWLES PRECISION DEVICES | EIA STD PACKAGE SIZE 1206 | not_compliant |