Filter Your Search
1 - 1 of 1 results
|
MUSBR-A111-R0
Amphenol Corporation
|
Check for Price | Yes | Active | 4 | 1 | 2 mm | 1 | 30 mΩ | 1.5 A | FEMALE | BOARD AND PANEL | POLYETHYLENE | ZINC ALLOY | NOT SPECIFIED | RIGHT ANGLE | USB CONNECTOR | 500VAC V | NO | 1 | POLARIZED HOUSING | e3 | UL | 94V-0 | -40 °C | 105 °C | PEG | RECEPTACLE | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | USB 2.0 A | NO | BLACK | YES | M3 | THREADED | GENERAL PURPOSE | RECTANGULAR | 30u inch | NICKEL | SOLDER | 0.709 inch | 0.708 inch | 1.181 inch | 0.096 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 |