Filter Your Search
1 - 3 of 3 results
|
MV7442
Everlight Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 120.0 mcd | 565 nm | 45 deg | WATER CLEAR | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | T-1 | 85 °C | -40 °C | 2 | BULK | ROUND | 2.54 mm | 4.5 mm | 3 mm | EVERLIGHT ELECTRONICS CO LTD | PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.40.20.00 | Everlight | |||||
|
MV7442
QT Optoelectronics
|
Check for Price | Obsolete | GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 240 mcd | 570 nm | 60 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | T-1 | 85 °C | -40 °C | 2 | BULK | ROUND | 2.54 mm | 4.5 mm | 3 mm | QT OPTOELECTRONICS | unknown | ||||||||||||
|
MV7442
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Transferred | GREEN | 30 mA | 2.8 V | 1 | NO | RADIAL MOUNT | 120.0 mcd | 570 nm | 45 deg | WATER CLEAR | HIGH RELIABILITY | Green | SINGLE | SINGLE COLOR LED | 5 V | T-1 | 85 °C | -40 °C | 2 | BULK | ROUND | 2.54 mm | 4.5 mm | 3 mm | FAIRCHILD SEMICONDUCTOR CORP | PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 |