Filter Your Search
1 - 10 of 303 results
|
MW-30-03-G-D-110-080
Samtec Inc
|
$8.8654 | Yes | Yes | Active | 60 | 2 | 1 mm | 2.5 A | MALE | BOARD | GOLD | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | GOLD OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | ||||||||||||||||||||||||||
|
MW-30-03-G-D-106-075-TR
Samtec Inc
|
$9.4600 | Yes | Yes | Active | 60 | 2 | 1 mm | 2.5 A | MALE | BOARD | GOLD | STRAIGHT | BOARD STACKING CONNECTOR | INSULATOR COLOR: TOP-BLACK, BOTTOM-NATURAL | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||||||||
|
MW-30-03-G-D-185-080
Samtec Inc
|
Check for Price | Yes | Yes | Active | 60 | 2 | 1 mm | 2.5 A | MALE | BOARD | GOLD | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | GOLD OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | ||||||||||||||||||||||||||
|
MW-30-03-L-D-225-075
Samtec Inc
|
Check for Price | Yes | Yes | Active | 60 | 2 | 990.6 µm | 2 | 2.5 A | MALE | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | 600VAC V | NO | 5 GΩ | UL | -65 °C | 125 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | NO | ONE | RECTANGULAR | 3.175 mm | 10u inch | 0.125 inch | 0.225 inch | 1.17 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
MW-30-03-H-D-140-065
Samtec Inc
|
Check for Price | Yes | Active | 60 | 2 | 1 mm | 2.5 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
MW-30-03-G-D-141-120-P
Samtec Inc
|
Check for Price | Yes | Active | 60 | 2 | 1 mm | 2.5 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
MW-30-03-G-D-135-065-ES-A-P-TR
Samtec Inc
|
Check for Price | Yes | Active | 60 | 2 | 1 mm | 2.5 A | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | INSULATOR COLOR: TOP-BLACK, BOTTOM-NATURAL, SHROUDED | NO | NO | NO | NO | NOT APPLICABLE | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | ||||||||||||||||||||||||||
|
MW-30-03-G-D-180-065-P-TR
Samtec Inc
|
Check for Price | Yes | Yes | Active | 60 | 2 | 1 mm | 2.5 A | MALE | BOARD | GOLD | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | GOLD OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | ||||||||||||||||||||||||||
|
MW-30-03-G-D-150-065-A-P
Samtec Inc
|
Check for Price | Yes | Active | 60 | 2 | 1 mm | 2.5 A | MALE | BOARD | STRAIGHT | BOARD STACKING CONNECTOR | INSULATOR COLOR: TOP-BLACK, BOTTOM-NATURAL | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | |||||||||||||||||||||||||||
|
MW-30-03-G-D-224-075-ES-A
Samtec Inc
|
Check for Price | Yes | Active | 60 | 2 | 1 mm | 2.5 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | SHROUDED | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | unknown | EAR99 | 8536.69.40.40 |