Filter Your Search
1 - 2 of 2 results
|
MWDL-15PCBRPT.110-513
Glenair Inc
|
Check for Price | Active | 15 | 2 | 2.54 mm | 3 | 8 mΩ | 3 A | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | B | AU ON NI | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | e4 | MIL | -55 °C | 150 °C | HOLE .094 | GOLD | BERYLLIUM COPPER | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | SOLDER | 0.218 inch | 0.425 inch | 0.938 inch | 0.11 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | |||
|
MWDL-15PCBRPT.110
Glenair Inc
|
Check for Price | No | Active | 15 | 2 | 2.54 mm | 3 | 8 mΩ | 3 A | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | B | AU ON NI | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | e0 | MIL | -55 °C | 150 °C | HOLE .094 | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | BERYLLIUM COPPER | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | SOLDER | 0.218 inch | 0.425 inch | 0.938 inch | 0.11 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 |