Filter Your Search
1 - 4 of 4 results
|
MZ212
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 5 mA | 1 µA | 3 W | 120 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 325 Ω | 120 mV/°C | 10 % | Not Qualified | O-LALF-W2 | e0 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | HERMETIC SEALED, MICRO MINIATURE, GLASS PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||
|
MZ212HR
Digitron Semiconductors
|
Check for Price | No | Active | 5 mA | 1 µA | 3 W | 120 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 325 Ω | 86.4 V | 120 mV/°C | 10 % | O-PALF-W2 | e0 | MIL-19500 | DO-41 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | ||||||||
|
MZ212
Digitron Semiconductors
|
Check for Price | No | Active | 5 mA | 1 µA | 3 W | 120 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 325 Ω | 86.4 V | 120 mV/°C | 10 % | O-PALF-W2 | e0 | DO-41 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
MZ212-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 5 mA | 1 µA | 3 W | 120 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 325 Ω | 86.4 V | 120 mV/°C | 10 % | O-PALF-W2 | DO-41 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 |