Filter Your Search
1 - 5 of 5 results
|
N80960SB-10
Rochester Electronics LLC
|
Check for Price | No | Active | 32 | 10 MHz | 16 | 32 | 20 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | OPTEMP SPECIFIED AS TC; REGISTER SCOREBOARDING; BURST BUS | NO | FLOATING POINT | YES | NO | 5.5 V | 4.5 V | OTHER | S-PQCC-J84 | COMMERCIAL | NOT SPECIFIED | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | NOT SPECIFIED | J BEND | 1.27 mm | QUAD | 4.83 mm | 29.3 mm | 29.3 mm | ROCHESTER ELECTRONICS LLC | LCC | PLASTIC, LCC-84 | 84 | unknown | ||||||||||
|
N80960SB-10/SW125
Intel Corporation
|
Check for Price | No | Obsolete | 32 | 10 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | 280 mA | OTHER | S-PQCC-J84 | Not Qualified | e0 | 85 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | INTEL CORP | QCCJ, LDCC84,1.2SQ | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
N80960SB10
Intel Corporation
|
Check for Price | No | Obsolete | 32 | 10 MHz | 0 | 16 | 32 | 20 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | REGISTER SCOREBOARDING; BURST BUS | NO | FLOATING POINT | YES | NO | 4 | 280 mA | 5.5 V | 4.5 V | OTHER | S-PQCC-J84 | Not Qualified | e0 | 85 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.83 mm | 29.3116 mm | 29.3116 mm | INTEL CORP | LCC | QCCJ, LDCC84,1.2SQ | 84 | compliant | 8542.31.00.01 | |||||||
|
N80960SB10
Rochester Electronics LLC
|
Check for Price | No | No | Active | 32 | 10 MHz | 16 | 32 | 20 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | REGISTER SCOREBOARDING; BURST BUS | NO | FLOATING POINT | YES | NO | 5.5 V | 4.5 V | OTHER | S-PQCC-J84 | COMMERCIAL | NOT SPECIFIED | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | NOT SPECIFIED | J BEND | 1.27 mm | QUAD | 4.83 mm | 29.3116 mm | 29.3116 mm | ROCHESTER ELECTRONICS INC | LCC | QCCJ, | 84 | unknown | |||||||||
|
N80960SB-10
Intel Corporation
|
Check for Price | No | Obsolete | 32 | 10 MHz | 0 | 16 | 32 | 20 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | OPTEMP SPECIFIED AS TC; REGISTER SCOREBOARDING; BURST BUS | NO | FLOATING POINT | YES | NO | 4 | 5 V | 280 mA | 5.5 V | 4.5 V | OTHER | S-PQCC-J84 | Not Qualified | e0 | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.83 mm | 29.3 mm | 29.3 mm | INTEL CORP | LCC | PLASTIC, LCC-84 | 84 | compliant |