Filter Your Search
1 - 8 of 8 results
|
N82586-10/SZ004
Intel Corporation
|
Check for Price | No | Active | 8 | 24 | 5 MBps | 8 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | MOS | NO | ASYNC, BIT; ETHERNET | NRZ; BIPH-LEVEL (MANCHESTER) | 2 | 5.25 V | 4.75 V | COMMERCIAL | Not Qualified | e0 | 70 °C | PLASTIC/EPOXY | QCCJ | LDCC(UNSPEC) | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | QUAD | INTEL CORP | QCCJ, LDCC(UNSPEC) | compliant | 8542.31.00.01 | |||||||||||||||||
|
N82586-10
Intel Corporation
|
Check for Price | No | Obsolete | 0 | 80186; 80188 | 16 | 24 | 1.25 MBps | 10 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | NMOS | MICROINSTRUCTION ROM; ON-CHIP MEMORY MANAGEMENT | NO | SYNC, HDLC | NRZ; BIPH-LEVEL(MANCHESTER) | NO | 4 | 1 | 550 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.83 mm | 24.2 mm | 24.2 mm | INTEL CORP | QCCJ, LDCC68,1.0SQ | unknown | 8542.31.00.01 | LCC | 68 | ||
|
N82586
Intel Corporation
|
Check for Price | No | Obsolete | 0 | 80186; 80188 | 16 | 24 | 1.25 MBps | 8 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | NMOS | MICROINSTRUCTION ROM; ON-CHIP MEMORY MANAGEMENT | NO | SYNC, HDLC | NRZ; BIPH-LEVEL(MANCHESTER) | NO | 4 | 1 | 550 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.83 mm | 24.2 mm | 24.2 mm | INTEL CORP | QCCJ, LDCC68,1.0SQ | unknown | 8542.31.00.01 | LCC | 68 | ||
|
N82586/S52255
Intel Corporation
|
Check for Price | No | Active | 8 | 24 | 5 MBps | 5 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | MOS | NO | ASYNC, BIT; ETHERNET | NRZ; BIPH-LEVEL (MANCHESTER) | 2 | 5.25 V | 4.75 V | COMMERCIAL | Not Qualified | e0 | 70 °C | PLASTIC/EPOXY | QCCJ | LDCC(UNSPEC) | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | QUAD | INTEL CORP | QCCJ, LDCC(UNSPEC) | compliant | 8542.31.00.01 | |||||||||||||||||
|
N82586
Rochester Electronics LLC
|
Check for Price | Obsolete | 80186; 80188 | 16 | 24 | 1.25 MBps | 8 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | NMOS | MICROINSTRUCTION ROM; ON-CHIP MEMORY MANAGEMENT | NO | SYNC, HDLC | NRZ; BIPH-LEVEL(MANCHESTER) | NO | 1 | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.83 mm | 24.2 mm | 24.2 mm | ROCHESTER ELECTRONICS LLC | QCCJ, | unknown | 8542.31.00.01 | LCC | 68 | |||||||||
|
N82586-6/SZ003
Intel Corporation
|
Check for Price | No | Active | 8 | 24 | 5 MBps | 6 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | MOS | NO | ASYNC, BIT; ETHERNET | NRZ; BIPH-LEVEL (MANCHESTER) | 2 | 5.25 V | 4.75 V | COMMERCIAL | Not Qualified | e0 | 70 °C | PLASTIC/EPOXY | QCCJ | LDCC(UNSPEC) | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | QUAD | INTEL CORP | QCCJ, LDCC(UNSPEC) | compliant | 8542.31.00.01 | |||||||||||||||||
|
N82586-6
Intel Corporation
|
Check for Price | No | Obsolete | 0 | 80186; 80188 | 16 | 24 | 1.25 MBps | 6 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | NMOS | MICROINSTRUCTION ROM; ON-CHIP MEMORY MANAGEMENT | NO | SYNC, HDLC | NRZ; BIPH-LEVEL(MANCHESTER) | NO | 4 | 1 | 550 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.83 mm | 24.2 mm | 24.2 mm | INTEL CORP | QCCJ, LDCC68,1.0SQ | compliant | 8542.31.00.01 | LCC | 68 | ||
|
N82586-8
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 24 | 5 MBps | 10 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | MOS | NO | ASYNC, BIT; ETHERNET | NRZ; BIPH-LEVEL (MANCHESTER) | 2 | 550 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | INTEL CORP | QCCJ, LDCC68,1.0SQ | unknown | 8542.31.00.01 |