Filter Your Search
1 - 10 of 10,008 results
|
IRM-02-15
Mean Well
|
$1.7567 | Yes | Active | 115 V | 15 V | 305 V | 85 V | 14.625 V | 15.375 V | 133 mA | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 75 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.0707 Vrms | HYBRID | OTHER | 2 W | R-XDMA-P4 | BSMI, CB, CE, EAC, EN, LPS, TUV, UL | 85 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 22.2 mm | 33.7 mm | 15 mm | MEAN WELL ENTERPRISES CO LTD | Module-4 | compliant | EAR99 | Mean Well | |||||||
|
SFTN02M-12
Mean Well
|
$2.2734 | Yes | Active | 12 V | 12 V | 13.2 V | 10.8 V | 11.76 V | 12.24 V | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 2 W | R-PDMA-F10 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | FLAT | 2.54 mm | DUAL | 10.9 mm | 15.24 mm | 7.6 mm | MEAN WELL ENTERPRISES CO LTD | , | compliant | EAR99 | Mean Well | ||||||||||||
|
SMU02L-12
Mean Well
|
$2.2734 | Yes | Active | 5 V | 12 V | 5.5 V | 4.5 V | 11.76 V | 12.24 V | 167 mA | 1 | NO | NO | SEATED HGT-NOM | DC-DC UNREGULATED POWER SUPPLY MODULE | 83 % | 1.2 % | 8 % | 1 | OVER LOAD; SHORT CIRCUIT | 0.02121 Vrms | HYBRID | OTHER | 2 W | R-XSMA-T4 | CE, EAC, EN, FCC, UKCA | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | SMA | SIP4,.3 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.5 mm | 11.6 mm | 10.14 mm | MEAN WELL ENTERPRISES CO LTD | , | compliant | EAR99 | Mean Well | |||
|
SFTN02N-12
Mean Well
|
$2.2734 | Yes | Active | 24 V | 12 V | 26.4 V | 21.6 V | 11.76 V | 12.24 V | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 2 W | R-PDMA-F10 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | FLAT | 2.54 mm | DUAL | 10.9 mm | 15.24 mm | 7.6 mm | MEAN WELL ENTERPRISES CO LTD | , | compliant | EAR99 | Mean Well | ||||||||||||
|
SMU02N-05
Mean Well
|
$2.2734 | Yes | Active | 24 V | 5 V | 26.4 V | 21.6 V | 4.9 V | 5.1 V | 400 mA | 1 | NO | NO | SEATED HGT-NOM | DC-DC UNREGULATED POWER SUPPLY MODULE | 80 % | 1.2 % | 8 % | 1 | OVER LOAD; SHORT CIRCUIT | 0.017675 Vrms | HYBRID | OTHER | 2 W | R-XSMA-T4 | CE, EAC, EN, FCC, UKCA | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | SMA | SIP4,.3 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.5 mm | 11.6 mm | 10.14 mm | MEAN WELL ENTERPRISES CO LTD | , | compliant | EAR99 | Mean Well | |||
|
SFTN02M-05
Mean Well
|
$2.2734 | Yes | Active | 12 V | 5 V | 13.2 V | 10.8 V | 4.9 V | 5.1 V | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 2 W | R-PDMA-F10 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | FLAT | 2.54 mm | DUAL | 10.9 mm | 15.24 mm | 7.6 mm | MEAN WELL ENTERPRISES CO LTD | , | compliant | EAR99 | Mean Well | ||||||||||||
|
SMU02M-12
Mean Well
|
$2.2734 | Yes | Active | 12 V | 12 V | 13.2 V | 10.8 V | 11.76 V | 12.24 V | 167 mA | 1 | NO | NO | SEATED HGT-NOM | DC-DC UNREGULATED POWER SUPPLY MODULE | 85 % | 1.2 % | 8 % | 1 | OVER LOAD; SHORT CIRCUIT | 0.02121 Vrms | HYBRID | OTHER | 2 W | R-XSMA-T4 | CE, EAC, EN, FCC, UKCA | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | SMA | SIP4,.3 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.5 mm | 11.6 mm | 10.14 mm | MEAN WELL ENTERPRISES CO LTD | , | compliant | EAR99 | Mean Well | |||
|
SMU02M-15
Mean Well
|
$2.2734 | Yes | Active | 12 V | 15 V | 13.2 V | 10.8 V | 14.7 V | 15.3 V | 133 mA | 1 | NO | NO | SEATED HGT-NOM | DC-DC UNREGULATED POWER SUPPLY MODULE | 85 % | 1.2 % | 8 % | 1 | OVER LOAD; SHORT CIRCUIT | 0.02828 Vrms | HYBRID | OTHER | 2 W | R-XSMA-T4 | CE, EAC, EN, FCC, UKCA | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | SMA | SIP4,.3 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.5 mm | 11.6 mm | 10.14 mm | MEAN WELL ENTERPRISES CO LTD | , | compliant | EAR99 | Mean Well | |||
|
SMU02M-05
Mean Well
|
$2.2734 | Yes | Active | 12 V | 5 V | 13.2 V | 10.8 V | 4.9 V | 5.1 V | 400 mA | 1 | NO | NO | SEATED HGT-NOM | DC-DC UNREGULATED POWER SUPPLY MODULE | 82 % | 1.2 % | 8 % | 1 | OVER LOAD; SHORT CIRCUIT | 0.017675 Vrms | HYBRID | OTHER | 2 W | R-XSMA-T4 | CE, EAC, EN, FCC, UKCA | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | SMA | SIP4,.3 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.5 mm | 11.6 mm | 10.14 mm | MEAN WELL ENTERPRISES CO LTD | , | compliant | EAR99 | Mean Well | |||
|
SFTN02N-05
Mean Well
|
$2.3361 | Yes | Active | 24 V | 5 V | 26.4 V | 21.6 V | 4.9 V | 5.1 V | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 2 W | R-PDMA-F10 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | FLAT | 2.54 mm | DUAL | 10.9 mm | 15.24 mm | 7.6 mm | MEAN WELL ENTERPRISES CO LTD | , | compliant | EAR99 | Mean Well |