Filter Your Search
1 - 10 of 922 results
|
LP28-90
Regal Electronics
|
Check for Price | Contact Manufacturer | 1.5 kV | 14 V | 90 mA | 14 V | 90 mA | POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | UL; CSA | THROUGH HOLE MOUNTED | NO | REGAL ELECTRONICS INC | unknown | EAR99 | |||||||
|
DPC16-55
Regal Electronics
|
Check for Price | Contact Manufacturer | 1.5 kV | 8 V | 55 mA | 8 V | 55 mA | POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 1 VA | THROUGH HOLE MOUNTED | NO | 21.082 mm | 25.4 mm | 34.925 mm | REGAL ELECTRONICS INC | unknown | EAR99 | 8504.31.40.35 | |||
|
ST7-36
Regal Electronics
|
Check for Price | Contact Manufacturer | 2.5 kV | 18 V | 1 A | 18 V | 1 A | POWER TRANSFORMER | NO | NO | 2 | SINGLE 115V | 36 VA | UL; CSA | THROUGH HOLE MOUNTED | NO | 39.6875 mm | 66.675 mm | 30.1625 mm | REGAL ELECTRONICS INC | unknown | EAR99 | 8504.31.40.35 | ||
|
CS4-48
Regal Electronics
|
Check for Price | Contact Manufacturer | 2.5 kV | 48 V | 130 mA | POWER TRANSFORMER | YES | NO | 1 | SINGLE 115V | 6 VA | UL; CSA | CHASSIS MOUNT | NO | 34.925 mm | 60.325 mm | 31.75 mm | REGAL ELECTRONICS INC | unknown | EAR99 | 8504.31.40.35 | ||||
|
EPC36-120
Regal Electronics
|
Check for Price | Contact Manufacturer | 18 V | 120 mA | 18 V | 120 mA | POWER TRANSFORMER | NO | NO | 2 | SINGLE 115V | 4.4 VA | UL; CSA | THROUGH HOLE MOUNTED | NO | 38.1 mm | 45.212 mm | 33.274 mm | REGAL ELECTRONICS INC | unknown | EAR99 | 8504.31.40.35 | |||
|
DCS4-16
Regal Electronics
|
Check for Price | Contact Manufacturer | 2.5 kV | 16 V | 380 mA | POWER TRANSFORMER | YES | NO | 1 | DUAL 115V | 6 VA | UL; CSA | CHASSIS MOUNT | NO | 34.925 mm | 60.325 mm | 31.75 mm | REGAL ELECTRONICS INC | unknown | EAR99 | 8504.31.40.35 | ||||
|
14A-2.5-36
Regal Electronics
|
Check for Price | Contact Manufacturer | 4 kV | 18 V | 70 mA | 18 V | 70 mA | POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 2.5 VA | UL; CSA | THROUGH HOLE MOUNTED | NO | REGAL ELECTRONICS INC | unknown | EAR99 | 8504.31.40.35 | |||||
|
DPC6-720
Regal Electronics
|
Check for Price | Contact Manufacturer | 1.5 kV | 3 V | 720 mA | 3 V | 720 mA | POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 4.4 VA | THROUGH HOLE MOUNTED | NO | 34.925 mm | 41.275 mm | 31.75 mm | REGAL ELECTRONICS INC | unknown | EAR99 | 8504.31.40.35 | |||
|
DPC34-35
Regal Electronics
|
Check for Price | Contact Manufacturer | 1.5 kV | 17 V | 35 mA | 17 V | 35 mA | POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 1.2 VA | THROUGH HOLE MOUNTED | NO | 30.1752 mm | 34.925 mm | 28.575 mm | REGAL ELECTRONICS INC | unknown | EAR99 | 8504.31.40.35 | |||
|
ST7-48
Regal Electronics
|
Check for Price | Contact Manufacturer | 2.5 kV | 24 V | 750 mA | 24 V | 750 mA | POWER TRANSFORMER | NO | NO | 2 | SINGLE 115V | 36 VA | UL; CSA | THROUGH HOLE MOUNTED | NO | 39.6875 mm | 66.675 mm | 30.1625 mm | REGAL ELECTRONICS INC | unknown | EAR99 | 8504.31.40.35 |