Parametric results for: nbspnbspnbspminiature pus... under Thumb/Pushwheel Switches

Filter Your Search

1 - 10 of 441 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Actuator Type: PUSHWHEEL
Select parts from the table below to compare.
Compare
Compare
3P0210002
C&K
$15.3697 Yes Obsolete 100 mA 28 V 100000 Cycle(s) 0.3 mΩ 10 BINARY CODED DECIMAL GOLD OVER NICKEL THUMB/PUSHWHEEL SWITCH PUSHWHEEL ROHS COMPLIANT 0.4VA@28VDC .1A@28VDC BINARY CODED 500VRMS V 1 GΩ -10 °C 65 °C PANEL MOUNT BLACK POLYCARBONATE 1.905 mm BLACK COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY POLYCARBONATE DUST PROOF NO SOLDER 0.157 inch 6 mm 24.8 mm 25 mm 0.236 inch C & K COMPONENTS INC compliant EAR99 8536.50.70.00
3P0210100
C&K
$21.1251 Yes Obsolete 100 mA 28 V 100000 Cycle(s) 0.3 mΩ 10 BINARY CODED DECIMAL GOLD OVER NICKEL THUMB/PUSHWHEEL SWITCH PUSHWHEEL ROHS COMPLIANT 0.4VA@28VDC .1A@28VDC BINARY CODED 500VRMS V 1 GΩ -10 °C 65 °C PANEL MOUNT BLACK POLYCARBONATE 1.905 mm BLACK COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY POLYCARBONATE NO SOLDER 0.157 inch 6 mm 24.8 mm 25 mm 0.236 inch C & K COMPONENTS INC compliant EAR99 8536.50.70.00
PICORD137ALULS
TE Connectivity
$29.7600 Yes Active 100000 Cycle(s) 0.1 mΩ 10 BCD COMPLEMENT THUMB/PUSHWHEEL SWITCH PUSHWHEEL -20 °C 60 °C BLACK 0.122 inch 7.62 mm 35.814 mm 13.9954 mm TE CONNECTIVITY LTD compliant EAR99 8536.50.70.00 TE Connectivity
DPS10301AK
TE Connectivity
$38.3636 Yes Yes Obsolete 400 mA 20 V 0.1 mΩ 1 16 HEXADECIMAL THUMB/PUSHWHEEL SWITCH PUSHWHEEL .02A@20VAC .02A@20VDC 400 mA 20 V PANEL MOUNT BLACK COPPER ALLOY EPOXY NO SOLDER 0.276 inch 10.033 mm 4.2926 mm 33.02 mm 0.4 inch TE CONNECTIVITY LTD compliant EAR99 8536.50.70.00 ROHS COMPLIANT
DGP901D-L2
Nidec Copal (USA) Corporation
Check for Price Contact Manufacturer 100 mA 28 V 20000 Cycle(s) 0.2 mΩ 1 VERTICAL THUMB/PUSHWHEEL SWITCH PUSHWHEEL RED LED 0.1A@28VDC ON-ON 200VAC V 10 MΩ -10 °C 65 °C PANEL MOUNT 1.4986 mm BLACK BREAK-BEFORE-MAKE LED HAND NO SOLDER LUG SOLVENT 0.185 inch 16.002 mm 18.0086 mm NIDEC COPAL ELECTRONICS CORP unknown EAR99 8536.50.70.00
PHBA-3100
The Cherry Corporation
Check for Price Yes Transferred 8 OCTAL CIRCULAR THUMB/PUSHWHEEL SWITCH PUSHWHEEL WITH STANDARD BUTTON ON-ON PANEL MOUNT BLACK BREAK-BEFORE-MAKE NO SOLDER LUG SOLVENT 0.157 inch 24.3586 mm 15.0114 mm THE CHERRY CORP compliant EAR99 8536.50.70.00
3P4210P02
C&K
Check for Price Yes Obsolete 100 mA 28 V 100000 Cycle(s) 0.3 mΩ 4 10 BINARY CODED DECIMAL GOLD OVER NICKEL THUMB/PUSHWHEEL SWITCH PUSHWHEEL ROHS COMPLIANT 0.4VA@28VDC .1A@28VDC BINARY CODED 500VRMS V 1 GΩ -10 °C 65 °C PANEL MOUNT BLACK POLYCARBONATE 1.905 mm BLACK COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY POLYCARBONATE DUST PROOF NO SOLDER 0.157 inch 25 mm 24.8 mm 36.48 mm 0.236 inch C & K COMPONENTS INC compliant EAR99 8536.50.70.00 ROHS COMPLIANT
T55F-07M2
The Cherry Corporation
Check for Price Yes Transferred 100 mA 50 V 0.2 mΩ 8 BINARY CODED DECIMAL CIRCULAR THUMB/PUSHWHEEL SWITCH PUSHWHEEL 2 SWITCHES WITH ENDCAPS 0.1A@50VDC ON-ON 500VAC V 30 MΩ -20 °C 80 °C PANEL MOUNT BLACK MATTE BLACK BREAK-BEFORE-MAKE NO SOLDER LUG SOLVENT 0.157 inch 15.0114 mm 24.003 mm 18.2372 mm THE CHERRY CORP compliant EAR99 8536.50.70.00
DGP952SV
Nidec Copal (USA) Corporation
Check for Price Obsolete 100 mA 28 V 20000 Cycle(s) 0.2 mΩ 1 VERTICAL THUMB/PUSHWHEEL SWITCH PUSHWHEEL 0.1A@28VDC ON-ON 200VAC V 10 MΩ -10 °C 65 °C PANEL MOUNT 1.4986 mm BEIGE BREAK-BEFORE-MAKE HAND NO SOLDER LUG SOLVENT 0.185 inch 18.0086 mm 21.9964 mm NIDEC COPAL ELECTRONICS CORP unknown EAR99 8536.50.70.00
PHBJ-3100
The Cherry Corporation
Check for Price Yes Transferred 8 OCTAL CIRCULAR THUMB/PUSHWHEEL SWITCH PUSHWHEEL WITH STANDARD BUTTON ON-ON PANEL MOUNT BLACK BREAK-BEFORE-MAKE NO SOLDER LUG SOLVENT 0.157 inch 24.3586 mm 15.0114 mm THE CHERRY CORP compliant EAR99 8536.50.70.00