Filter Your Search
1 - 10 of 4,162 results
|
HT9032D
Holtek Semiconductor Inc
|
$0.4165 | Obsolete | TELEPHONE CALLING NO IDENTIFICATION CIRCUIT | HOLTEK SEMICONDUCTOR INC | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
MT88E39AS1
Microchip Technology Inc
|
$1.8350 | Yes | Active | 3 V | CMOS | TELEPHONE CALLING NO IDENTIFICATION CIRCUIT | IT CAN ALSO OPERATE WITH 5V NOMINAL VOLTAGE | 1 | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | MICROCHIP TECHNOLOGY INC | compliant | 0.300 INCH, LEAD FREE, MS-013AA, SOIC-16 | Microchip | |||||||||||
|
MT8843AE
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 V | CMOS | TELEPHONE CALLING NO IDENTIFICATION CIRCUIT | 1 | 8 mA | INDUSTRIAL | R-PDIP-T24 | e0 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MITEL SEMICONDUCTOR | unknown | 8542.39.00.01 | DIP, DIP24,.6 | DIP | 24 | |||||||||||
|
MC34118G-D28-T
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 5 V | BIPOLAR | SPEAKER PHONE CIRCUIT | 1 | 8 µA | OTHER | R-XDIP-T28 | Not Qualified | 60 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | UNSPECIFIED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 37.1 mm | 5.34 mm | UNISONIC TECHNOLOGIES CO LTD | compliant | 8542.39.00.01 | HALOGEN FREE, DIP-28 | DIP | 28 | ||||||||
|
S2561A-D
AMI Semiconductor
|
Check for Price | No | Obsolete | CMOS | 500 µA | OTHER | R-XDIP-T8 | e0 | Not Qualified | 70 °C | -25 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | AMI SEMICONDUCTOR | unknown | 8542.39.00.01 | |||||||||||||||||
|
MN6114
Panasonic Electronic Components
|
Check for Price | Obsolete | CMOS | TELEPHONE DIALER CIRCUIT | 1 | R-PDIP-T28 | Not Qualified | 28 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 27.7 mm | 5 mm | PANASONIC CORP | unknown | 8542.39.00.01 | SDIP, | DIP | 28 | |||||||||||||||||
|
HT9313C
Holtek Semiconductor Inc
|
Check for Price | No | Active | CMOS | 3.58 MHz | 2 mA | COMMERCIAL | R-PDIP-T20 | e0 | Not Qualified | 70 °C | -20 °C | 20 | PLASTIC/EPOXY | DIP | DIP20(UNSPEC) | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | HOLTEK SEMICONDUCTOR INC | unknown | 8542.39.00.01 | DIP, DIP20(UNSPEC) | ||||||||||||||||
|
PBL38814/2SO
Ericsson
|
Check for Price | Obsolete | 3.2 V | TELEPHONE SPEECH CIRCUIT | 1 | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | -20 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | ERICSSON POWER MODULES AB | unknown | 8542.39.00.01 | SOP, | SOIC | 20 | ||||||||||||||
|
U4090B-PFNY
Atmel Corporation
|
Check for Price | Yes | Obsolete | 7 V | BIPOLAR | TELEPHONE MULTIFUNCTION CIRCUIT | 1 | COMMERCIAL EXTENDED | R-PDSO-G44 | e3 | Not Qualified | 1 | 75 °C | -25 °C | 260 | 44 | PLASTIC/EPOXY | SSOP | SOP44,.4,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 800 µm | DUAL | 7.4 mm | 17.925 mm | 2.6 mm | ATMEL CORP | compliant | 8542.39.00.01 | LEAD FREE, SSO-44 | SOIC | 44 | |||||||
|
TEA7091FN
STMicroelectronics
|
Check for Price | Obsolete | TELEPHONE MULTIFUNCTION CIRCUIT | 1 | OTHER | S-PQFP-G44 | Not Qualified | 70 °C | -25 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | GULL WING | 1 mm | QUAD | 14 mm | 14 mm | 3.4 mm | STMICROELECTRONICS | compliant | 8542.39.00.01 | QFP, | QFP | 44 |