Parametric results for: nbspnbspnbspproduct proce... under Special Switches

Filter Your Search

1 - 10 of 8,764 results

|
-
-
Switch Function: CHANGE-OVER
Select parts from the table below to compare.
Compare
Compare
1V15F1100
APEM Inc
$77.6773 Yes Yes Active CHANGE-OVER LATCHED JOYSTICK SWITCH CONTACT RATING FOR AC: 6 A, 250 VAC, LOW PROFILE, SCREW TERMINALS ALSO AVAILABLE e4 -20 °C 50 °C PANEL MOUNT IP65 NO Gold (Au) SOLDER 44 mm 23 mm 44 mm APEM COMPONENTS INC compliant EAR99 8536.50.70.00 Apem
1V15F1139
APEM Inc
$82.3026 Yes Yes Active CHANGE-OVER LATCHED JOYSTICK SWITCH CONTACT RATING FOR AC: 6 A, 250 VAC, LOW PROFILE, SCREW TERMINALS ALSO AVAILABLE e4 -20 °C 50 °C PANEL MOUNT IP65 NO Gold (Au) SOLDER 44 mm 23 mm 44 mm APEM COMPONENTS INC compliant EAR99 8536.50.70.00 Apem
1V15F0100
APEM Inc
$90.2507 Yes Yes Active CHANGE-OVER LATCHED JOYSTICK SWITCH e4 -20 °C 50 °C PANEL MOUNT NO Gold (Au) SOLDER 44 mm 23 mm 44 mm APEM COMPONENTS INC compliant EAR99 8536.50.70.00
3D15F1534
APEM Inc
$98.1567 Yes Yes Active CHANGE-OVER LATCHED JOYSTICK SWITCH CONTACT RATING FOR AC: 10 A, 250 VAC, LOW PROFILE e4 -20 °C 50 °C PANEL MOUNT-THREADED IP65 NO Silver (Ag) SOLDER 44 mm 23 mm 44 mm APEM COMPONENTS INC compliant EAR99 8536.50.70.00
1D15F0534
APEM Inc
$105.1390 Yes Yes Active CHANGE-OVER LATCHED JOYSTICK SWITCH e4 -20 °C 50 °C PANEL MOUNT-THREADED NO Gold (Au) SOLDER 44 mm 23 mm 44 mm APEM COMPONENTS INC compliant EAR99 8536.50.70.00
1D11D0500
APEM Inc
$108.0651 Yes Yes Active CHANGE-OVER LATCHED JOYSTICK SWITCH e4 -20 °C 50 °C PANEL MOUNT-THREADED NO Gold (Au) SOLDER 44 mm 23 mm 44 mm APEM COMPONENTS INC compliant EAR99 8536.50.70.00 Apem
5D15F1534
APEM Inc
$110.7112 Yes Yes Active CHANGE-OVER LATCHED JOYSTICK SWITCH e4 -20 °C 50 °C PANEL MOUNT-THREADED NO Gold (Au) SOLDER 44 mm 23 mm 44 mm APEM COMPONENTS INC compliant EAR99 8536.50.70.00 Apem
1V15H1100
APEM Inc
$119.9230 Yes Yes Active CHANGE-OVER LATCHED JOYSTICK SWITCH CONTACT RATING FOR AC: 6 A, 250 VAC, LOW PROFILE, SCREW TERMINALS ALSO AVAILABLE e4 -20 °C 50 °C PANEL MOUNT IP65 NO Gold (Au) SOLDER 44 mm 23 mm 44 mm APEM COMPONENTS INC compliant EAR99 8536.50.70.00
1D27F1500
APEM Inc
$147.0354 Yes Yes Active CHANGE-OVER LATCHED JOYSTICK SWITCH CONTACT RATING FOR AC: 6 A, 250 VAC, LOW PROFILE e4 -20 °C 50 °C PANEL MOUNT-THREADED IP65 NO Gold (Au) SOLDER 44 mm 27 mm 44 mm APEM COMPONENTS INC compliant EAR99 8536.50.70.00 Apem
3D27F1539
APEM Inc
$156.0883 Yes Yes Active CHANGE-OVER LATCHED JOYSTICK SWITCH CONTACT RATING FOR AC: 10 A, 250 VAC, LOW PROFILE e4 -20 °C 50 °C PANEL MOUNT-THREADED IP65 NO Silver (Ag) SOLDER 44 mm 27 mm 44 mm APEM COMPONENTS INC compliant EAR99 8536.50.70.00