Filter Your Search
1 - 10 of 274 results
|
TA31050N
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 5 V | SPEAKER PHONE CIRCUIT | 1 | 25 mA | COMMERCIAL EXTENDED | R-PDIP-T42 | e0 | Not Qualified | 75 °C | -30 °C | 42 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 15.24 mm | 38 mm | 4.5 mm | TOSHIBA CORP | DIP | SDIP, | 42 | unknown | 8542.39.00.01 | ||||
|
TEA1098A
Unisonic Technologies Co Ltd
|
Check for Price | Active | BIPOLAR | SPEAKER PHONE CIRCUIT | OTHER | R-PDSO-G40 | Not Qualified | 70 °C | -25 °C | 40 | PLASTIC/EPOXY | SSOP | SOP40,.5,30 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 750 µm | DUAL | UNISONIC TECHNOLOGIES CO LTD | compliant | 8542.39.00.01 | |||||||||||||||
|
PBL38811/1N
Ericsson
|
Check for Price | Obsolete | 3.2 V | SPEAKER PHONE CIRCUIT | 1 | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | -20 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 30.48 mm | 5.33 mm | ERICSSON POWER MODULES AB | DIP | DIP, | 24 | unknown | 8542.39.00.01 | |||||||||
|
AS2522AQ
ams
|
Check for Price | Obsolete | CMOS | SPEAKER PHONE CIRCUIT | 1 | OTHER | S-PQFP-G32 | Not Qualified | 70 °C | -25 °C | 32 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | GULL WING | QUAD | AMS AG | QFP | QFP, | 32 | unknown | 8542.39.00.01 | |||||||||||||
|
PBL3881N
Ericsson
|
Check for Price | Obsolete | SPEAKER PHONE CIRCUIT | 1 | COMMERCIAL | R-PDIP-T22 | Not Qualified | 70 °C | -20 °C | 22 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 10.16 mm | 27.75 mm | 5.33 mm | ERICSSON POWER MODULES AB | DIP | DIP, | 22 | unknown | 8542.39.00.01 | ||||||||||
|
MC33218AP
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 5 V | BIPOLAR | SPEAKER PHONE CIRCUIT | 1 | 6 mA | INDUSTRIAL | R-PDIP-T24 | e0 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.69 mm | 4.44 mm | MOTOROLA INC | 0.300 INCH, PLASTIC, DIP-24 | unknown | 8542.39.00.01 | |||||
|
IL34119D
IKSemicon Co Ltd
|
Check for Price | Contact Manufacturer | 3 V | SPEAKER PHONE CIRCUIT | 1 | OTHER | R-PDSO-G8 | 70 °C | -20 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | IK SEMICON CO LTD | SOP, | unknown | |||||||||||||
|
MC34018-S28-T
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 5.4 V | SPEAKER PHONE CIRCUIT | 1 | 9 µA | OTHER | R-PDSO-G28 | e0 | Not Qualified | 60 °C | -20 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 7.65 mm | 17.7 mm | 2.8 mm | UNISONIC TECHNOLOGIES CO LTD | SOIC | SOP-28 | 28 | compliant | 8542.39.00.01 | ||||
|
MC34018G-R28-T
Unisonic Technologies Co Ltd
|
Check for Price | Active | SPEAKER PHONE CIRCUIT | UNISONIC TECHNOLOGIES CO LTD | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
AS2524BF
ams
|
Check for Price | Obsolete | CMOS | SPEAKER PHONE CIRCUIT | 1 | OTHER | X-XUUC-N | Not Qualified | 70 °C | -25 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | AMS AG | DIE | unknown | 8542.39.00.01 |