Filter Your Search
1 - 10 of 14 results
|
NCP1217D100R2G
onsemi
|
$0.5709 | Yes | Lifetime Buy | 11 V | 8.3 V | 500 mA | YES | SINGLE | 110 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | R-PDSO-G8 | e3 | Not Qualified | 1 | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC-8 Narrow Body | 8 | 751-07 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||
|
NCP1217D65R2
onsemi
|
$0.6999 | No | Obsolete | 11 V | 8.3 V | 500 mA | YES | SINGLE | 71.5 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | R-PDSO-G8 | e0 | Not Qualified | 3 | 235 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC | 8 | not_compliant | EAR99 | 8542.39.00.01 | SOP-8 | ||||||
|
NCP1217D133R2
onsemi
|
$0.6999 | No | Obsolete | 11 V | 8.3 V | 500 mA | YES | SINGLE | 146 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | R-PDSO-G8 | e0 | Not Qualified | 3 | 235 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC | 8 | not_compliant | EAR99 | 8542.39.00.01 | SOP-8 | ||||||
|
NCP1217D65R2G
onsemi
|
$0.9886 | Yes | End Of Life | 11 V | 8.3 V | 500 mA | YES | SINGLE | 71.5 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | R-PDSO-G8 | e3 | Not Qualified | 1 | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC-8 Narrow Body | 8 | 751-07 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||
|
NCP1217D133R2G
onsemi
|
$1.0439 | Yes | End Of Life | 11 V | 8.3 V | 500 mA | YES | SINGLE | 146 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | R-PDSO-G8 | e3 | Not Qualified | 1 | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC-8 Narrow Body | 8 | 751-07 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||
|
NCP1217D100R2
Rochester Electronics LLC
|
Check for Price | No | No | Active | 11 V | 8.3 V | 500 mA | YES | SINGLE | 110 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | R-PDSO-G8 | e0 | NOT SPECIFIED | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ROCHESTER ELECTRONICS LLC | SOIC | 8 | unknown | SOP-8 | ||||||||
|
NCP1217D133
onsemi
|
Check for Price | No | Obsolete | 11 V | 500 mA | YES | SINGLE | 146 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | R-PDSO-G8 | e0 | Not Qualified | 225 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ON SEMICONDUCTOR | SOIC | 8 | not_compliant | EAR99 | 8542.39.00.01 | SOP, SOP8,.25 | ||||||||
|
NCP1217D100R2
onsemi
|
Check for Price | No | Obsolete | 11 V | 8.3 V | 500 mA | YES | SINGLE | 110 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | R-PDSO-G8 | e0 | Not Qualified | 3 | 235 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ON SEMICONDUCTOR | SOIC | 8 | not_compliant | EAR99 | 8542.39.00.01 | SOP, SOP8,.25 | ||||||
|
NCP1217D100
onsemi
|
Check for Price | No | Obsolete | 11 V | 500 mA | YES | SINGLE | 110 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | R-PDSO-G8 | e0 | Not Qualified | 225 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ON SEMICONDUCTOR | SOIC | 8 | not_compliant | EAR99 | 8542.39.00.01 | SOP, SOP8,.25 | ||||||||
|
NCP1217D065R2
onsemi
|
Check for Price | Active | YES | 65 kHz | CURRENT-MODE | R-PDSO-G8 | Not Qualified | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | ON SEMICONDUCTOR | compliant | EAR99 | 8542.39.00.01 | SOP, SOP8,.25 |