Filter Your Search
1 - 10 of 40 results
|
NCP1239DD65R2G
onsemi
|
$0.6225 | Yes | Active | 11 V | 35 V | 9.4 V | 4 mA | YES | SINGLE | 70 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G7 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 7 | PLASTIC/EPOXY | SOP | SOP7/8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC-8/7 | 751U | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||||
|
NCP1239ED65R2G
onsemi
|
$0.6225 | Yes | Active | 11 V | 35 V | 9.4 V | 4 mA | YES | SINGLE | 70 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G7 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 7 | PLASTIC/EPOXY | SOP | SOP7/8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC-8/7 | 751U | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||||
|
NCP1239KD65R2G
onsemi
|
$0.7270 | Yes | Active | 11 V | 35 V | 9.4 V | 4 mA | YES | SINGLE | 70 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G7 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 7 | PLASTIC/EPOXY | SOP | SOP7/8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC-8/7 | 751U | compliant | EAR99 | 8542.39.00.01 | onsemi | 2017-11-03 | ||||||||
|
NCP1239AD065R2G
onsemi
|
Check for Price | Yes | Active | 11 V | 35 V | 9.4 V | YES | 65 kHz | CONFIGURED AS FLYBACK CONVERTER | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G7 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ON SEMICONDUCTOR | SOIC-8/7 | compliant | EAR99 | 8542.39.00.01 | 2016-05-09 | |||||||||||||||
|
NCP1239FD065R2G
onsemi
|
Check for Price | Yes | Active | 11 V | 35 V | 9.4 V | YES | 65 kHz | CONFIGURED AS FLYBACK CONVERTER | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G7 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ON SEMICONDUCTOR | SOIC-8/7 | compliant | EAR99 | 8542.39.00.01 | 2016-05-09 | |||||||||||||||
|
NCP1239FDR2G
onsemi
|
Check for Price | Yes | Obsolete | 20 V | 36 V | 12.2 V | 800 mA | YES | SINGLE | 250 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G16 | e3 | Not Qualified | 3 | 125 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | ON SEMICONDUCTOR | SOP, SOP16,.25 | unknown | EAR99 | 8542.39.00.01 | SOIC | 16 | ||||||||||
|
NCP1239A065
onsemi
|
Check for Price | Active | 11 V | 35 V | 9.4 V | YES | 100 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G7 | 125 °C | -40 °C | 7 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ON SEMICONDUCTOR | SOP, | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
NCP1239PD65R2G
onsemi
|
Check for Price | Yes | Active | 11 V | 35 V | 9.4 V | 4 mA | YES | SINGLE | 70 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G7 | e3 | 1 | 125 °C | -40 °C | 260 | 7 | PLASTIC/EPOXY | SOP | SOP7/8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC-8/7 | 751U | compliant | EAR99 | 8542.39.00.01 | onsemi | 2019-09-20 | |||||||||
|
NCP1239JD65R2G
onsemi
|
Check for Price | Yes | Active | 11 V | 35 V | 9.4 V | 4 mA | YES | SINGLE | 70 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G7 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 7 | PLASTIC/EPOXY | SOP | SOP7/8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC-8/7 | 751U | compliant | EAR99 | 8542.39.00.01 | onsemi | 2017-11-03 | ||||||||
|
NCP1239B65
onsemi
|
Check for Price | Active | 11 V | 35 V | 9.4 V | YES | 100 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G7 | 125 °C | -40 °C | 7 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ON SEMICONDUCTOR | SOP, | compliant | EAR99 | 8542.39.00.01 |